Telecommunication Circuits
MAX2850ITK+
Description: Telecom Circuit, 1-Func, BICMOS, PQCC68, 10 X 10 MM, ROHS COMPLIANT, PLASTIC, TQFN-68

Overview of MAX2850ITK+ by Maxim Integrated Products

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for MAX2850ITK+ by Maxim Integrated Products

Part # Manufacturer Description Stock Price Buy
DISTI # MAX2850ITK+-ND
DigiKey RF TRANSMITTER 4.9-5.9GHZ 68TQFN Lead time: 42 Weeks Container: Tube Temporarily Out of Stock
Buy Now
Quest Components   192
  • 1 $33.9600
  • 70 $27.1680
  • 185 $26.3190
$26.3190 / $33.9600 Buy Now

CAD Models for MAX2850ITK+ by Maxim Integrated Products
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MAX2850ITK+ by Maxim Integrated Products

MAX2850ITK+
Maxim Integrated Products
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
Part Package Code
QFN
Package Description
HVQCCN,
Pin Count
68
Reach Compliance Code
compliant
ECCN Code
5A991
HTS Code
8542.39.00.01
JESD-30 Code
S-PQCC-N68
JESD-609 Code
e3
Length
10 mm
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
68
Operating Temperature-Max
85 °C
Operating Temperature-Min
-25 °C
Package Body Material
PLASTIC/EPOXY
Package Code
HVQCCN
Package Shape
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
0.8 mm
Supply Voltage-Nom
2.85 V
Surface Mount
YES
Technology
BICMOS
Telecom IC Type
TELECOM CIRCUIT
Temperature Grade
OTHER
Terminal Finish
MATTE TIN
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
10 mm
Want to compare parts?
  1. MAX2850ITK+
    Maxim Integrated Products
    Telecom Circuit, 1-Func, BICMOS, PQCC68, 10 X 10 MM, ROHS COMPLIANT, PLASTIC, TQFN-68
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX2850ITK+ by Maxim Integrated Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX2850ITK+ by Maxim Integrated Products

Select Manufacturer
Which Manufacturer of MAX2850ITK+ would you like to use for your alert(s)?
  • Please alert me when MAX2850ITK+ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MAX2850ITK+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX2850ITK+ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MAX2850ITK+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX2850ITK+.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX2850ITK+ by Maxim Integrated Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: