Part Details for MAX2851ITK+ by Maxim Integrated Products
Overview of MAX2851ITK+ by Maxim Integrated Products
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX2851ITK+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MAX2851ITK+-ND
|
DigiKey | IC RF TXRX CELLULAR 68TQFN Lead time: 42 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
|
Bristol Electronics | 2 |
|
RFQ | ||
|
Quest Components | TELECOM CIRCUIT, 1-FUNC, BICMOS, PQCC68 | 188 |
|
$49.5690 / $63.9600 | Buy Now |
|
Quest Components | TELECOM CIRCUIT, 1-FUNC, BICMOS, PQCC68 | 1 |
|
$22.2600 | Buy Now |
|
Win Source Electronics | IC RF TXRX CELLULAR 68TQFN / IC RF TxRx Only Cellular WiMAX 5GHz 68-WFQFN Exposed Pad | 4200 |
|
$30.1450 / $45.2180 | Buy Now |
Part Details for MAX2851ITK+
MAX2851ITK+ CAD Models
MAX2851ITK+ Part Data Attributes
|
MAX2851ITK+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX2851ITK+
Maxim Integrated Products
Telecom Circuit, 1-Func, BICMOS, PQCC68, 10 X 10 MM, ROHS COMPLIANT, PLASTIC, TQFN-68
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | QFN | |
Package Description | HVQCCN, | |
Pin Count | 68 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A991 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PQCC-N68 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 68 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Nom | 2.85 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | OTHER | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 10 mm |