-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5GHz, 5-Channel MIMO Receiver, 68-LFCSP-10X10X0.75, 68 Pins, -20 to 85C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Analog Devices Inc | 5GHz, 5-Channel MIMO Receiver Min Qty: 1 Package Multiple: 1 | 0 |
|
Buy Now | |
DISTI #
2627508
|
Farnell | MIMO RECEIVER, 5-CH, 4.9-5.9GHZ, TQFN-68 RoHS: Compliant Min Qty: 1 Lead time: 9 Weeks, 1 Days Container: Each | 0 |
|
$17.4951 / $24.6710 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX2851ITK+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX2851ITK+
Analog Devices Inc
5GHz, 5-Channel MIMO Receiver, 68-LFCSP-10X10X0.75, 68 Pins, -20 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 68-LFCSP-10X10X0.75 | |
Pin Count | 68 | |
Manufacturer Package Code | 68-LFCSP-10X10X0.75 | |
Date Of Intro | 2010-02-19 | |
Samacsys Manufacturer | Analog Devices | |
JESD-30 Code | S-PQCC-N68 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 68 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Nom | 2.85 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 10 mm |