Part Details for MAX2871EVKIT# by Analog Devices Inc
Overview of MAX2871EVKIT# by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX2871EVKIT#
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX2871EVKIT#
|
Mouser Electronics | Clock & Timer Development Tools EV KIT for MAX2871 - 23.5MHz to 6000MHz Fractional/IntegerN Synthesizer/VCO RoHS: Compliant | 4 |
|
$350.1300 | Buy Now |
|
Analog Devices Inc | EV KIT for MAX2871 - 23.5MHz t Min Qty: 1 Package Multiple: 1 | 39 |
|
$347.2200 / $350.1400 | Buy Now |
DISTI #
2528304
|
element14 Asia-Pacific | EVALUATION BOARD, PLL & VCO RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$369.0994 | Buy Now |
DISTI #
2528304
|
Farnell | EVALUATION BOARD, PLL & VCO RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 0 |
|
$342.6799 | Buy Now |
Part Details for MAX2871EVKIT#
MAX2871EVKIT# CAD Models
MAX2871EVKIT# Part Data Attributes:
|
MAX2871EVKIT#
Analog Devices Inc
Buy Now
|
Compare Parts:
MAX2871EVKIT#
Analog Devices Inc
|
Samacsys Manufacturer | Analog Devices |