-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8th-Order, Lowpass, Switched-Capacitor Filters, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX291ESAT
|
Mouser Electronics | Active Filters 8th-Order, Lowpass, Switched-Capacitor Filters RoHS: Compliant | 0 |
|
$8.2800 | Order Now |
|
Analog Devices Inc | 8th-Order, Lowpass, Switched-C Min Qty: 1 Package Multiple: 1 | 81 |
|
$8.2868 / $13.6000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX291ESA+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX291ESA+T
Analog Devices Inc
8th-Order, Lowpass, Switched-Capacitor Filters, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 8-SOIC_N-150_MIL | |
Package Description | SO-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 8-SOIC_N-150_MIL | |
Reach Compliance Code | compliant | |
Date Of Intro | 1999-05-26 | |
Samacsys Manufacturer | Analog Devices | |
Active Filter Type | SWITCHED CAPACITOR FILTER | |
Center or Cutoff Freq Rng-Max | 25 kHz | |
Center or Cutoff Freq Rng-Min | 0.0001 kHz | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | -5.5 V | |
Neg Supply Voltage-Min (Vsup) | -2.375 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Order | 8TH | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Poles and Zeros | 8 AND 0 | |
Qualification Status | Not Qualified | |
Response | LOWPASS | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 22 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.375 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transfer Characteristics | BUTTERWORTH | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for MAX291ESA+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX291ESA+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX291ESA | Switched Capacitor Filter, 1 Func, Butterworth, Lowpass, PDSO8, SOP-8 | Maxim Integrated Products | MAX291ESA+T vs MAX291ESA |
MAX291CSA+T | 8th-Order, Lowpass, Switched-Capacitor Filters, 8-SOIC_N-150_MIL, 8 Pins, 0 to 70C | Analog Devices Inc | MAX291ESA+T vs MAX291CSA+T |
MAX291CSA+ | Switched Capacitor Filter, 1 Func, Butterworth, Lowpass, PDSO8, SOP-8 | Maxim Integrated Products | MAX291ESA+T vs MAX291CSA+ |
MAX291ESA-T | Switched Capacitor Filter, 1 Func, Butterworth, Lowpass, PDSO8, SOP-8 | Maxim Integrated Products | MAX291ESA+T vs MAX291ESA-T |
MAX291ESA+ | Switched Capacitor Filter, 1 Func, Butterworth, Lowpass, PDSO8, SOP-8 | Maxim Integrated Products | MAX291ESA+T vs MAX291ESA+ |