There are no models available for this part yet.
Overview of MAX292CSA+T by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 9 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 9 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Telecommunications
Price & Stock for MAX292CSA+T by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
700-MAX292CSAT
|
Mouser Electronics | Active Filters 8th-Order, Lowpass, Switched-Capacitor F RoHS: Compliant | 0 |
|
$7.4400 | Order Now | |
Analog Devices Inc | 8th-Order, Lowpass, Switched-C Min Qty: 2500 Package Multiple: 1 | 0 |
|
$5.7600 / $7.2000 | Buy Now |
CAD Models for MAX292CSA+T by Analog Devices Inc
Part Data Attributes for MAX292CSA+T by Analog Devices Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Part Package Code
|
8-SOIC_N-150_MIL
|
Pin Count
|
8
|
Manufacturer Package Code
|
8-SOIC_N-150_MIL
|
Date Of Intro
|
1999-05-26
|
Samacsys Manufacturer
|
Analog Devices
|
Active Filter Type
|
SWITCHED CAPACITOR FILTER
|
Center or Cutoff Freq Rng-Max
|
25 kHz
|
Center or Cutoff Freq Rng-Min
|
0.0001 kHz
|
JESD-30 Code
|
R-PDSO-G8
|
JESD-609 Code
|
e3
|
Length
|
4.9 mm
|
Moisture Sensitivity Level
|
1
|
Neg Supply Voltage-Max (Vsup)
|
-5.5 V
|
Neg Supply Voltage-Min (Vsup)
|
-2.375 V
|
Neg Supply Voltage-Nom (Vsup)
|
-5 V
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Order
|
8TH
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP8,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Poles and Zeros
|
8 AND 0
|
Qualification Status
|
Not Qualified
|
Response
|
LOWPASS
|
Seated Height-Max
|
1.75 mm
|
Supply Current-Max (Isup)
|
22 mA
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
2.375 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Transfer Characteristics
|
BESSEL
|
Width
|
3.9 mm
|
Alternate Parts for MAX292CSA+T
This table gives cross-reference parts and alternative options found for MAX292CSA+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX292CSA+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX292ESA+ | Switched Capacitor Filter, 1 Func, Bessel, Lowpass, PDSO8, 0.150 INCH, SOIC-8 | Maxim Integrated Products | MAX292CSA+T vs MAX292ESA+ |
MAX292ESA-T | Switched Capacitor Filter, 1 Func, Bessel, Lowpass, PDSO8, SOP-8 | Maxim Integrated Products | MAX292CSA+T vs MAX292ESA-T |
MAX292ESA+T | 8th-Order, Lowpass, Switched-Capacitor Filters, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C | Analog Devices Inc | MAX292CSA+T vs MAX292ESA+T |
MAX292ESA+ | 8th-Order, Lowpass, Switched-Capacitor Filters, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C | Analog Devices Inc | MAX292CSA+T vs MAX292ESA+ |
MAX292CSA+ | Switched Capacitor Filter, 1 Func, Bessel, Lowpass, PDSO8, 0.150 INCH, SOIC-8 | Maxim Integrated Products | MAX292CSA+T vs MAX292CSA+ |
MAX292CSA | Switched Capacitor Filter, 1 Func, Bessel, Lowpass, PDSO8, SOP-8 | Maxim Integrated Products | MAX292CSA+T vs MAX292CSA |
MAX292CSA-T | Switched Capacitor Filter, 1 Func, Bessel, Lowpass, PDSO8, SOP-8 | Maxim Integrated Products | MAX292CSA+T vs MAX292CSA-T |
MAX292ESA+T | Switched Capacitor Filter, 1 Func, Bessel, Lowpass, PDSO8, 0.150 INCH, SOIC-8 | Maxim Integrated Products | MAX292CSA+T vs MAX292ESA+T |
MAX292CSA+ | 8th-Order, Lowpass, Switched-Capacitor Filters, 8-SOIC_N-150_MIL, 8 Pins, 0 to 70C | Analog Devices Inc | MAX292CSA+T vs MAX292CSA+ |