Part Details for MAX292EWE+T by Analog Devices Inc
Overview of MAX292EWE+T by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX292EWE+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX292EWET
|
Mouser Electronics | Active Filters 8th-Order, Lowpass, Switched-Capacitor F RoHS: Compliant | 0 |
|
$8.4600 | Order Now |
|
Analog Devices Inc | 8th-Order, Lowpass, Switched-C Min Qty: 1000 Package Multiple: 1 | 0 |
|
$8.4628 | Buy Now |
Part Details for MAX292EWE+T
MAX292EWE+T CAD Models
MAX292EWE+T Part Data Attributes
|
MAX292EWE+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX292EWE+T
Analog Devices Inc
8th-Order, Lowpass, Switched-Capacitor Filters, 16-SOIC_W-300_MIL, 16 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 16-SOIC_W-300_MIL | |
Pin Count | 16 | |
Manufacturer Package Code | 16-SOIC_W-300_MIL | |
Date Of Intro | 1999-05-26 | |
Samacsys Manufacturer | Analog Devices | |
Active Filter Type | SWITCHED CAPACITOR FILTER | |
Center or Cutoff Freq Rng-Max | 25 kHz | |
Center or Cutoff Freq Rng-Min | 0.0001 kHz | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 10.3 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | -5.5 V | |
Neg Supply Voltage-Min (Vsup) | -2.375 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Order | 8TH | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Poles and Zeros | 8 AND 0 | |
Qualification Status | Not Qualified | |
Response | LOWPASS | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max (Isup) | 22 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.375 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transfer Characteristics | BESSEL | |
Width | 7.5 mm |
Alternate Parts for MAX292EWE+T
This table gives cross-reference parts and alternative options found for MAX292EWE+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX292EWE+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX292CWE | Switched Capacitor Filter, 1 Func, Bessel, Lowpass, PDSO16, SOP-16 | Maxim Integrated Products | MAX292EWE+T vs MAX292CWE |
MAX292EWE-G90095 | Switched Capacitor Filter, 1 Func, Bessel, Lowpass, PDSO16, SOP-16 | Maxim Integrated Products | MAX292EWE+T vs MAX292EWE-G90095 |
MAX292EWE | Switched Capacitor Filter, 1 Func, Bessel, Lowpass, PDSO16, SOP-16 | Maxim Integrated Products | MAX292EWE+T vs MAX292EWE |
MAX292EWE+ | 8th-Order, Lowpass, Switched-Capacitor Filters, 16-SOIC_W-300_MIL, 16 Pins, -40 to 85C | Analog Devices Inc | MAX292EWE+T vs MAX292EWE+ |
MAX292CWE-T | Switched Capacitor Filter, 1 Func, Bessel, Lowpass, PDSO16, SOP-16 | Maxim Integrated Products | MAX292EWE+T vs MAX292CWE-T |
MAX292CWE+T | Switched Capacitor Filter, 1 Func, Bessel, Lowpass, PDSO16, SO-16 | Maxim Integrated Products | MAX292EWE+T vs MAX292CWE+T |
MAX292CWE+ | Switched Capacitor Filter, 1 Func, Bessel, Lowpass, PDSO16, SOP-16 | Maxim Integrated Products | MAX292EWE+T vs MAX292CWE+ |
MAX292EWE+ | Switched Capacitor Filter, 1 Func, Bessel, Lowpass, PDSO16, SOP-16 | Maxim Integrated Products | MAX292EWE+T vs MAX292EWE+ |
MAX292EWE+T | Switched Capacitor Filter, 1 Func, Bessel, Lowpass, PDSO16, SO-16 | Maxim Integrated Products | MAX292EWE+T vs MAX292EWE+T |