Part Details for MAX30101EFD+T by Maxim Integrated Products
Overview of MAX30101EFD+T by Maxim Integrated Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Healthcare
Price & Stock for MAX30101EFD+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AJ0574
|
Newark | Pulse Oximeter/Heart Rate Ic, 2V, Oesip, Ic Function:Pulse Oximeter & Heart-Rate Sensor, Supply Voltage Min:1.7V, Supply Voltage Max:2V, Ic Package Type:Oesip, No. Of Pins:14Pins, Operating Temperature Min:-40°C, Product Range:- Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX30101EFD+T Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1331 |
|
$6.6800 / $7.7900 | Buy Now |
DISTI #
MAX30101EFD+TCT-ND
|
DigiKey | SENSOR OXIMETER/HEART RATE I2C Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2507 In Stock |
|
$5.9464 / $11.3200 | Buy Now |
|
Chip1Cloud | INTEGRATED OPTICAL SENSOR | 4450 |
|
RFQ |
Part Details for MAX30101EFD+T
MAX30101EFD+T CAD Models
MAX30101EFD+T Part Data Attributes:
|
MAX30101EFD+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX30101EFD+T
Maxim Integrated Products
Analog Circuit, 1 Func, LGA-14
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | LGA-14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | IT ALSO REQUIRES 3.3 V SUPPLY | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-XBGA-B14 | |
Length | 5.6 mm | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | LFLGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.65 mm | |
Supply Voltage-Max (Vsup) | 2 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BUTT | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.3 mm |