-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
±0.1°C Accurate, 1-Wire® Digital Temperature Sensor, 10-LGA-2X2X0.75, 10 Pins, 0 to 70C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Analog Devices Inc | 0.1 degrees C accuracy, 1-Wire Package Multiple: 1 | 1986 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX30207CCLB+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX30207CCLB+
Analog Devices Inc
±0.1°C Accurate, 1-Wire® Digital Temperature Sensor, 10-LGA-2X2X0.75, 10 Pins, 0 to 70C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 10-LGA-2X2X0.75 | |
Pin Count | 10 | |
Manufacturer Package Code | 10-LGA-2X2X0.75 | |
Date Of Intro | 2021-12-10 | |
Samacsys Manufacturer | Analog Devices | |
Interface IC Type | INTERFACE CIRCUIT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |