MAX30207CLB+
Description: ±0.1°C Accurate, 1-Wire® Digital Temperature Sensor, 10-LGA-2X2X0.75, 10 Pins, 0 to 70C

Overview of MAX30207CLB+ by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Security and Surveillance Environmental Monitoring Internet of Things (IoT) Space Technology Smart Cities Aerospace and Defense Healthcare Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Robotics and Drones

Price & Stock for MAX30207CLB+ by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 700-MAX30207CLB+
Mouser Electronics Board Mount Temperature Sensors 0.1 C Accurate, 1-Wire Digital Temperature Sensor RoHS: Compliant 230
  • 1 $4.1800
  • 10 $3.1300
  • 100 $2.5500
$2.5500 / $4.1800 Buy Now
Analog Devices Inc 0.1 degrees C accuracy, 1-Wire Package Multiple: 1 1899
Buy Now

CAD Models for MAX30207CLB+ by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MAX30207CLB+ by Analog Devices Inc

MAX30207CLB+
Analog Devices Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ANALOG DEVICES INC
Part Package Code
10-LGA-2X2X0.75
Pin Count
10
Manufacturer Package Code
10-LGA-2X2X0.75
Reach Compliance Code
compliant
Date Of Intro
2021-12-10
Samacsys Manufacturer
Analog Devices
Interface IC Type
INTERFACE CIRCUIT
JESD-609 Code
e4
Moisture Sensitivity Level
3
Peak Reflow Temperature (Cel)
260
Terminal Finish
Gold/Nickel (Au/Ni)
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Want to compare parts?
  1. MAX30207CLB+
    Analog Devices Inc
    ±0.1°C Accurate, 1-Wire® Digital Temperature Sensor, 10-LGA-2X2X0.75, 10 Pins, 0 to 70C
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX30207CLB+ by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX30207CLB+ by Analog Devices Inc

Select Manufacturer
Which Manufacturer of MAX30207CLB+ would you like to use for your alert(s)?
  • Please alert me when MAX30207CLB+ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MAX30207CLB+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX30207CLB+ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MAX30207CLB+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX30207CLB+.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX30207CLB+ by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: