MAX3033ECSE+T
Description: ±15kV ESD-Protected, 3.3V Quad RS-422 Transmitters, 16-SOIC_N-150_MIL, 16 Pins, 0 to 70C

Overview of MAX3033ECSE+T by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Healthcare

Price & Stock for MAX3033ECSE+T by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
Analog Devices Inc ±15kV ESD-Protected, 3.3V Quad Min Qty: 2500 Package Multiple: 1 0
Buy Now

CAD Models for MAX3033ECSE+T by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MAX3033ECSE+T by Analog Devices Inc

MAX3033ECSE+T
Analog Devices Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ANALOG DEVICES INC
Part Package Code
16-SOIC_N-150_MIL
Package Description
0.150 INCH, SOIC-16
Pin Count
16
Manufacturer Package Code
16-SOIC_N-150_MIL
Reach Compliance Code
compliant
Date Of Intro
2002-11-24
Samacsys Manufacturer
Analog Devices
Differential Output
YES
Driver Number of Bits
4
Input Characteristics
STANDARD
Interface IC Type
LINE DRIVER
Interface Standard
EIA-422-B; TIA-422-B; V.11
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e3
Length
9.9 mm
Moisture Sensitivity Level
1
Number of Functions
4
Number of Terminals
16
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Supply Voltage-Max
3.6 V
Supply Voltage-Min
3 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Technology
BICMOS
Temperature Grade
COMMERCIAL
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Transmit Delay-Max
70 ns
Width
3.9 mm
Want to compare parts?
  1. MAX3033ECSE+T
    Analog Devices Inc
    ±15kV ESD-Protected, 3.3V Quad RS-422 Transmitters, 16-SOIC_N-150_MIL, 16 Pins, 0 to 70C
    VS

Alternate Parts for MAX3033ECSE+T

This table gives cross-reference parts and alternative options found for MAX3033ECSE+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX3033ECSE+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MAX3033EESE Line Driver, 4 Func, 4 Driver, BICMOS, PDSO16, 0.150 INCH, SOIC-16 Maxim Integrated Products MAX3033ECSE+T vs MAX3033EESE
MAX3033ECSE+ ±15kV ESD-Protected, 3.3V Quad RS-422 Transmitters, 16-SOIC_N-150_MIL, 16 Pins, 0 to 70C Analog Devices Inc MAX3033ECSE+T vs MAX3033ECSE+
MAX3033ECSE+ Line Driver, 4 Func, 4 Driver, BICMOS, PDSO16, 0.150 INCH, SOIC-16 Maxim Integrated Products MAX3033ECSE+T vs MAX3033ECSE+
MAX3033EESE+T Line Driver, 4 Func, 4 Driver, BICMOS, PDSO16, 0.150 INCH, SOIC-16 Maxim Integrated Products MAX3033ECSE+T vs MAX3033EESE+T
MAX3033ECSE+T Line Driver, 4 Func, 4 Driver, BICMOS, PDSO16, 0.150 INCH, SOIC-16 Maxim Integrated Products MAX3033ECSE+T vs MAX3033ECSE+T
MAX3033EESE+ ±15kV ESD-Protected, 3.3V Quad RS-422 Transmitters, 16-SOIC_N-150_MIL, 16 Pins, -40 to 85C Analog Devices Inc MAX3033ECSE+T vs MAX3033EESE+
MAX3033EESE+T ±15kV ESD-Protected, 3.3V Quad RS-422 Transmitters, 16-SOIC_N-150_MIL, 16 Pins, -40 to 85C Analog Devices Inc MAX3033ECSE+T vs MAX3033EESE+T
Part Number Description Manufacturer Compare
AM26LV31EIPWRG4 Low-Voltage High-Speed Quadruple Differential Line Driver With +/-15-kV IEC ESD Protection 16-TSSOP -40 to 85 Texas Instruments MAX3033ECSE+T vs AM26LV31EIPWRG4
SP3486ET-L Line Driver, 4 Func, 4 Driver, BICMOS, PDSO16, LEAD FREE, MS-013AA, SOIC-16 Sipex Corporation MAX3033ECSE+T vs SP3486ET-L
SN75LVDS31PWR QUAD LINE DRIVER, PDSO16, GREEN, PLASTIC, TSSOP-16 Texas Instruments MAX3033ECSE+T vs SN75LVDS31PWR
DS90LV031AWGQML/NOPB IC QUAD LINE DRIVER, CDSO16, CERAMIC, SOIC-16, Line Driver or Receiver National Semiconductor Corporation MAX3033ECSE+T vs DS90LV031AWGQML/NOPB
MAX3033EESE+ ±15kV ESD-Protected, 3.3V Quad RS-422 Transmitters, 16-SOIC_N-150_MIL, 16 Pins, -40 to 85C Analog Devices Inc MAX3033ECSE+T vs MAX3033EESE+
FIN1031MX 3.3V LVDS 4-Bit High Speed Differential Driver, 2500-REEL onsemi MAX3033ECSE+T vs FIN1031MX
SP3486CT-L/TR Line Driver, 4 Func, 4 Driver, BICMOS, PDSO16, LEAD FREE, MS-013AA, SOIC-16 Sipex Corporation MAX3033ECSE+T vs SP3486CT-L/TR
MAX3030EESE+T ±15kV ESD-Protected, 3.3V Quad RS-422 Transmitters, 16-SOIC_N-150_MIL, 16 Pins, -40 to 85C Analog Devices Inc MAX3033ECSE+T vs MAX3030EESE+T
PTN3341PW IC QUAD LINE DRIVER, PDSO16, PLASTIC, TSSOP-16, Line Driver or Receiver NXP Semiconductors MAX3033ECSE+T vs PTN3341PW
MAX3030EEUE+ ±15kV ESD-Protected, 3.3V Quad RS-422 Transmitters, 16-TSSOP_4.4-4.4_MM, 16 Pins, -40 to 85C Analog Devices Inc MAX3033ECSE+T vs MAX3030EEUE+

Related Parts for MAX3033ECSE+T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX3033ECSE+T by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX3033ECSE+T by Analog Devices Inc

Select Manufacturer
Which Manufacturer of MAX3033ECSE+T would you like to use for your alert(s)?
  • Please alert me when MAX3033ECSE+T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MAX3033ECSE+T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX3033ECSE+T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MAX3033ECSE+T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX3033ECSE+T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX3033ECSE+T by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: