MAX3033EEUE/GG8
Description: Line Driver,

Overview of MAX3033EEUE/GG8 by Maxim Integrated Products

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Healthcare

Price & Stock for MAX3033EEUE/GG8 by Maxim Integrated Products

Part # Manufacturer Description Stock Price Buy
DISTI # MAX3033EEUE/GG8-ND
DigiKey INTEGRATED CIRCUIT Lead time: 14 Weeks Container: Bulk Temporarily Out of Stock
Buy Now

CAD Models for MAX3033EEUE/GG8 by Maxim Integrated Products
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MAX3033EEUE/GG8 by Maxim Integrated Products

MAX3033EEUE/GG8
Maxim Integrated Products
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Differential Output
YES
Driver Number of Bits
4
Input Characteristics
STANDARD
Interface IC Type
LINE DRIVER
Interface Standard
EIA-422-B; TIA-422-B; V.11
JESD-30 Code
R-PDSO-G16
Length
5 mm
Number of Functions
4
Number of Terminals
16
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Out Swing-Min
2 V
Output Characteristics
DIFFERENTIAL
Output Polarity
COMPLEMENTARY
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP16,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Seated Height-Max
1.1 mm
Supply Current-Max
0.1 mA
Supply Voltage-Max
3.6 V
Supply Voltage-Min
3 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Technology
BICMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Transmit Delay-Max
70 ns
Width
4.4 mm
Want to compare parts?
  1. MAX3033EEUE/GG8
    Maxim Integrated Products
    Line Driver,
    VS

Alternate Parts for MAX3033EEUE/GG8

This table gives cross-reference parts and alternative options found for MAX3033EEUE/GG8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX3033EEUE/GG8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MAX3033EEUE/GG8 ±15kV ESD-Protected, 3.3V Quad RS-422 Transmitters, N/A, 16 Pins, -40 to 85C Analog Devices Inc MAX3033EEUE/GG8 vs MAX3033EEUE/GG8
MAX3033ECUE Line Driver, 4 Func, 4 Driver, BICMOS, PDSO16, 4.40 MM, TSSOP-16 Maxim Integrated Products MAX3033EEUE/GG8 vs MAX3033ECUE
MAX3033EEUE+ Line Driver, 4 Func, 4 Driver, BICMOS, PDSO16, 4.40 MM, TSSOP-16 Maxim Integrated Products MAX3033EEUE/GG8 vs MAX3033EEUE+
MAX3033ECUE+T Line Driver, 4 Func, 4 Driver, BICMOS, PDSO16, 4.40 MM, TSSOP-16 Maxim Integrated Products MAX3033EEUE/GG8 vs MAX3033ECUE+T
MAX3033EEUE+T Line Driver, 4 Func, 4 Driver, BICMOS, PDSO16, 4.40 MM, TSSOP-16 Maxim Integrated Products MAX3033EEUE/GG8 vs MAX3033EEUE+T
MAX3033EEUE Line Driver, 4 Func, 4 Driver, BICMOS, PDSO16, 4.40 MM, TSSOP-16 Maxim Integrated Products MAX3033EEUE/GG8 vs MAX3033EEUE
MAX3033ECUE+ ±15kV ESD-Protected, 3.3V Quad RS-422 Transmitters, 16-TSSOP_4.4-4.4_MM, 16 Pins, 0 to 70C Analog Devices Inc MAX3033EEUE/GG8 vs MAX3033ECUE+
Part Number Description Manufacturer Compare
MAX3033ECUE Line Driver, 4 Func, 4 Driver, BICMOS, PDSO16, 4.40 MM, TSSOP-16 Maxim Integrated Products MAX3033EEUE/GG8 vs MAX3033ECUE
MAX3033ECUE+ ±15kV ESD-Protected, 3.3V Quad RS-422 Transmitters, 16-TSSOP_4.4-4.4_MM, 16 Pins, 0 to 70C Analog Devices Inc MAX3033EEUE/GG8 vs MAX3033ECUE+
MAX3033EEUE/GG8 ±15kV ESD-Protected, 3.3V Quad RS-422 Transmitters, N/A, 16 Pins, -40 to 85C Analog Devices Inc MAX3033EEUE/GG8 vs MAX3033EEUE/GG8
MAX3033ECUE+T Line Driver, 4 Func, 4 Driver, BICMOS, PDSO16, 4.40 MM, TSSOP-16 Maxim Integrated Products MAX3033EEUE/GG8 vs MAX3033ECUE+T
MAX3033EEUE Line Driver, 4 Func, 4 Driver, BICMOS, PDSO16, 4.40 MM, TSSOP-16 Maxim Integrated Products MAX3033EEUE/GG8 vs MAX3033EEUE
MAX3033EEUE+ Line Driver, 4 Func, 4 Driver, BICMOS, PDSO16, 4.40 MM, TSSOP-16 Maxim Integrated Products MAX3033EEUE/GG8 vs MAX3033EEUE+
MAX3033EEUE+T Line Driver, 4 Func, 4 Driver, BICMOS, PDSO16, 4.40 MM, TSSOP-16 Maxim Integrated Products MAX3033EEUE/GG8 vs MAX3033EEUE+T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX3033EEUE/GG8 by Maxim Integrated Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX3033EEUE/GG8 by Maxim Integrated Products

Select Manufacturer
Which Manufacturer of MAX3033EEUE/GG8 would you like to use for your alert(s)?
  • Please alert me when MAX3033EEUE/GG8 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MAX3033EEUE/GG8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX3033EEUE/GG8 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MAX3033EEUE/GG8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX3033EEUE/GG8.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX3033EEUE/GG8 by Maxim Integrated Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: