MAX3043ESE+
Description: ±10kV ESD-Protected, Quad 5V RS-485/RS-422 Transmitters, 16-SOIC_N-150_MIL, 16 Pins, -40 to 85C

Overview of MAX3043ESE+ by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for MAX3043ESE+ by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 700-MAX3043ESE
Mouser Electronics RS-422/RS-485 Interface IC 10kV ESD-Protected, Quad 5V RS-485/RS-422 Transmitters RoHS: Compliant 146
  • 1 $5.9800
  • 10 $4.4400
  • 50 $4.4300
  • 100 $4.4200
$4.4200 / $5.9800 Buy Now
Analog Devices Inc ±10kV ESD-Protected, Quad 5V R Package Multiple: 1 1961
  • 1 $7.1800
  • 10 $4.9960
  • 25 $4.4328
  • 100 $4.4207
  • 1,000 $4.1200
$4.1200 / $7.1800 Buy Now

CAD Models for MAX3043ESE+ by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MAX3043ESE+ by Analog Devices Inc

MAX3043ESE+
Analog Devices Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Part Package Code
16-SOIC_N-150_MIL
Pin Count
16
Manufacturer Package Code
16-SOIC_N-150_MIL
Date Of Intro
2001-07-15
Samacsys Manufacturer
Analog Devices
Differential Output
YES
Driver Number of Bits
4
Input Characteristics
STANDARD
Interface IC Type
LINE DRIVER
Interface Standard
EIA-422; EIA-485
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e3
Length
9.9 mm
Moisture Sensitivity Level
1
Number of Functions
4
Number of Terminals
16
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Out Swing-Min
1.5 V
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP16,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Supply Voltage-Max
5.25 V
Supply Voltage-Min
4.75 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Transmit Delay-Max
1500 ns
Width
3.9 mm
Want to compare parts?
  1. MAX3043ESE+
    Analog Devices Inc
    ±10kV ESD-Protected, Quad 5V RS-485/RS-422 Transmitters, 16-SOIC_N-150_MIL, 16 Pins, -40 to 85C
    VS

Alternate Parts for MAX3043ESE+

This table gives cross-reference parts and alternative options found for MAX3043ESE+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX3043ESE+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MAX3043ESE Line Driver, 4 Func, 4 Driver, CMOS, PDSO16, 0.300 INCH, SOIC-16 Maxim Integrated Products MAX3043ESE+ vs MAX3043ESE
MAX3043CSE+T Line Driver, 4 Func, 4 Driver, CMOS, PDSO16, 0.300 INCH, SOIC-16 Maxim Integrated Products MAX3043ESE+ vs MAX3043CSE+T
MAX3043CSE+ Line Driver, 4 Func, 4 Driver, CMOS, PDSO16, 0.300 INCH, SOIC-16 Maxim Integrated Products MAX3043ESE+ vs MAX3043CSE+
MAX3043CSE Line Driver, 4 Func, 4 Driver, CMOS, PDSO16, 0.300 INCH, SOIC-16 Maxim Integrated Products MAX3043ESE+ vs MAX3043CSE
MAX3043ESE+T Line Driver, 4 Func, 4 Driver, CMOS, PDSO16, 0.300 INCH, SOIC-16 Maxim Integrated Products MAX3043ESE+ vs MAX3043ESE+T
MAX3043ESE+ Line Driver, 4 Func, 4 Driver, CMOS, PDSO16, 0.300 INCH, SOIC-16 Maxim Integrated Products MAX3043ESE+ vs MAX3043ESE+
MAX3043ESE+T ±10kV ESD-Protected, Quad 5V RS-485/RS-422 Transmitters, 16-SOIC_N-150_MIL, 16 Pins, -40 to 85C Analog Devices Inc MAX3043ESE+ vs MAX3043ESE+T
Part Number Description Manufacturer Compare
MAX3043ESE+ Line Driver, 4 Func, 4 Driver, CMOS, PDSO16, 0.300 INCH, SOIC-16 Maxim Integrated Products MAX3043ESE+ vs MAX3043ESE+
MAX3043ESE+T Line Driver, 4 Func, 4 Driver, CMOS, PDSO16, 0.300 INCH, SOIC-16 Maxim Integrated Products MAX3043ESE+ vs MAX3043ESE+T
MAX3043ESE Line Driver, 4 Func, 4 Driver, CMOS, PDSO16, 0.300 INCH, SOIC-16 Maxim Integrated Products MAX3043ESE+ vs MAX3043ESE
MAX3043CSE+T Line Driver, 4 Func, 4 Driver, CMOS, PDSO16, 0.300 INCH, SOIC-16 Maxim Integrated Products MAX3043ESE+ vs MAX3043CSE+T
MAX3043CSE Line Driver, 4 Func, 4 Driver, CMOS, PDSO16, 0.300 INCH, SOIC-16 Maxim Integrated Products MAX3043ESE+ vs MAX3043CSE
MAX3043ESE+T ±10kV ESD-Protected, Quad 5V RS-485/RS-422 Transmitters, 16-SOIC_N-150_MIL, 16 Pins, -40 to 85C Analog Devices Inc MAX3043ESE+ vs MAX3043ESE+T
MAX3043CSE+ Line Driver, 4 Func, 4 Driver, CMOS, PDSO16, 0.300 INCH, SOIC-16 Maxim Integrated Products MAX3043ESE+ vs MAX3043CSE+

Related Parts for MAX3043ESE+

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX3043ESE+ by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX3043ESE+ by Analog Devices Inc

Select Manufacturer
Which Manufacturer of MAX3043ESE+ would you like to use for your alert(s)?
  • Please alert me when MAX3043ESE+ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MAX3043ESE+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX3043ESE+ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MAX3043ESE+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX3043ESE+.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX3043ESE+ by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: