Part Details for MAX3054ASD+T by Analog Devices Inc
Overview of MAX3054ASD+T by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX3054ASD+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX3054ASDT
|
Mouser Electronics | CAN Interface IC 80V Fault-Protected/Tolerant CAN Transceiver RoHS: Compliant | 0 |
|
$3.2900 | Order Now |
|
Analog Devices Inc | ±80V Fault-Protected/Tolerant Min Qty: 2500 Package Multiple: 1 | 0 |
|
$2.8600 / $3.2911 | Buy Now |
Part Details for MAX3054ASD+T
MAX3054ASD+T CAD Models
MAX3054ASD+T Part Data Attributes
|
MAX3054ASD+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX3054ASD+T
Analog Devices Inc
±80V Fault-Protected/Tolerant CAN Transceiver, 14-SOIC_N-150_MIL, 14 Pins, -40 to 125C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 14-SOIC_N-150_MIL | |
Pin Count | 14 | |
Manufacturer Package Code | 14-SOIC_N-150_MIL | |
Date Of Intro | 2002-12-03 | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Telecom IC Type | INTERFACE CIRCUIT | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for MAX3054ASD+T
This table gives cross-reference parts and alternative options found for MAX3054ASD+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX3054ASD+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX3054ASD-T | Interface Circuit, BICMOS, PDSO14, SOIC-14 | Maxim Integrated Products | MAX3054ASD+T vs MAX3054ASD-T |
MAX3054ASD+T | Interface Circuit, BICMOS, PDSO14, SOIC-14 | Maxim Integrated Products | MAX3054ASD+T vs MAX3054ASD+T |