Part Details for MAX3094EESE-T by Maxim Integrated Products
Overview of MAX3094EESE-T by Maxim Integrated Products
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MAX3094EESE-T
MAX3094EESE-T CAD Models
MAX3094EESE-T Part Data Attributes
|
MAX3094EESE-T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX3094EESE-T
Maxim Integrated Products
Line Receiver, 4 Func, 4 Rcvr, CMOS, PDSO16, SO-16
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP16,.25 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | EIA-422; EIA-485 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Low Current-Max | 0.0025 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 111 ns | |
Receiver Number of Bits | 4 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 4 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for MAX3094EESE-T
This table gives cross-reference parts and alternative options found for MAX3094EESE-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX3094EESE-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX3094ECSE-T | Line Receiver, 4 Func, 4 Rcvr, CMOS, PDSO16, SO-16 | Maxim Integrated Products | MAX3094EESE-T vs MAX3094ECSE-T |
MAX3094ECSE+ | ±15kV ESD-Protected, 10Mbps, 3V/5V, Low-Power Quad RS-422/RS-485 Receivers, 16-SOIC_N-150_MIL, 16 Pins, 0 to 70C | Analog Devices Inc | MAX3094EESE-T vs MAX3094ECSE+ |
MAX3094EESE | Line Receiver, 4 Func, 4 Rcvr, CMOS, PDSO16, SO-16 | Maxim Integrated Products | MAX3094EESE-T vs MAX3094EESE |
MAX3094EESE+ | Line Receiver, 4 Func, 4 Rcvr, CMOS, PDSO16, SO-16 | Maxim Integrated Products | MAX3094EESE-T vs MAX3094EESE+ |
MAX3094ECSE+ | Line Receiver, 4 Func, 4 Rcvr, CMOS, PDSO16, SO-16 | Maxim Integrated Products | MAX3094EESE-T vs MAX3094ECSE+ |
MAX3094ECSE | Line Receiver, 4 Func, 4 Rcvr, CMOS, PDSO16, SO-16 | Maxim Integrated Products | MAX3094EESE-T vs MAX3094ECSE |
MAX3094ECSE+T | Line Receiver, 4 Func, 4 Rcvr, CMOS, PDSO16, SO-16 | Maxim Integrated Products | MAX3094EESE-T vs MAX3094ECSE+T |