Part Details for MAX3097EEPE+ by Maxim Integrated Products
Overview of MAX3097EEPE+ by Maxim Integrated Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX3097EEPE+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MAX3097EEPE+-ND
|
DigiKey | IC RECEIVER 0/3 16DIP Min Qty: 1 Lead time: 21 Weeks Container: Tube |
83 In Stock |
|
$11.9000 / $14.1900 | Buy Now |
|
Rochester Electronics | MAX3097 -15kV ESD-Protected, 32Mbps, 3V/5V,Triple RS-422/RS-485 Receivers with Fault Detection RoHS: Compliant Status: Active Min Qty: 1 | 359 |
|
$11.8000 / $13.8800 | Buy Now |
|
Chip1Cloud | IC RS485/422 RX 32MBPS 16-DIP | 10600 |
|
RFQ |