Part Details for MAX3100CPD+ by Maxim Integrated Products
Overview of MAX3100CPD+ by Maxim Integrated Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX3100CPD+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78Y4899
|
Newark | Uart, Spi/Microwire, 230Kbaud, 5.5V, Dip, Uart Ic Type:Serial Uart, No. Of Channels:1Channels, Data Rate:230Kbaud, Supply Voltage Min:2.7V, Supply Voltage Max:5.5V, Ic Case/Package:Dip, No. Of Pins:14Pins, Product Range:-, Msl:- Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX3100CPD+ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.8400 / $12.8000 | Buy Now |
DISTI #
MAX3100CPD+-ND
|
DigiKey | IC UART SPI MICROCOMPATBL 14-DIP Min Qty: 1 Lead time: 21 Weeks Container: Tube |
272 In Stock |
|
$7.5500 / $15.4700 | Buy Now |
|
Quest Components | 10 |
|
$7.7000 / $11.5500 | Buy Now |
Part Details for MAX3100CPD+
MAX3100CPD+ CAD Models
MAX3100CPD+ Part Data Attributes
|
MAX3100CPD+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX3100CPD+
Maxim Integrated Products
Serial I/O Controller, 1 Channel(s), 0.028125MBps, BICMOS, PDIP14, ROHS COMPLIANT, PLASTIC, DIP-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | DIP | |
Package Description | ROHS COMPLIANT, PLASTIC, DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Address Bus Width | ||
Boundary Scan | NO | |
Clock Frequency-Max | 3.6864 MHz | |
Communication Protocol | ASYNC, BIT | |
Data Transfer Rate-Max | 0.028125 MBps | |
External Data Bus Width | ||
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e3 | |
Length | 19.05 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.572 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | NO | |
Technology | BICMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.62 mm | |
uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL |
Alternate Parts for MAX3100CPD+
This table gives cross-reference parts and alternative options found for MAX3100CPD+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX3100CPD+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX3100EPD+ | SPI/MICROWIRE-Compatible UART in QSOP-16, 14-PDIP-300_MIL, 14 Pins, -40 to 85C | Analog Devices Inc | MAX3100CPD+ vs MAX3100EPD+ |
MAX3100CPD+ | SPI/MICROWIRE-Compatible UART in QSOP-16, 14-PDIP-300_MIL, 14 Pins, 0 to 70C | Analog Devices Inc | MAX3100CPD+ vs MAX3100CPD+ |