-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SPI/I<sup>2</sup>C UART with 128-Word FIFOs, 24-SSOP-5.3_MM, 24 Pins, -40 to 85C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX3107EAG+T
|
Mouser Electronics | UART Interface IC SPI/I C UART with 128-Word FIFOs RoHS: Compliant | 3434 |
|
$7.5400 / $12.3800 | Buy Now |
|
Analog Devices Inc | SPI/I²C UART with 128-Word FIF Min Qty: 1 Package Multiple: 1 | 252 |
|
$7.5499 / $12.3900 | Buy Now |
DISTI #
3918220
|
Farnell | UART INTERFACE, 24MBPS, 3.6V, SSOP RoHS: Compliant Min Qty: 2000 Lead time: 11 Weeks, 1 Days Container: Reel | 0 |
|
$7.7447 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX3107EAG+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX3107EAG+T
Analog Devices Inc
SPI/I<sup>2</sup>C UART with 128-Word FIFOs, 24-SSOP-5.3_MM, 24 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 24-SSOP-5.3_MM | |
Pin Count | 24 | |
Manufacturer Package Code | 24-SSOP-5.3_MM | |
Date Of Intro | 2009-12-03 | |
Samacsys Manufacturer | Analog Devices | |
Address Bus Width | ||
Boundary Scan | NO | |
Communication Protocol | ASYNC, BIT | |
External Data Bus Width | ||
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e3 | |
Length | 8.2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 24 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.99 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.29 mm | |
uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL |