Part Details for MAX3107ETG/V+ by Maxim Integrated Products
Overview of MAX3107ETG/V+ by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Robotics and Drones
Price & Stock for MAX3107ETG/V+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-MAX3107ETG/V+-ND
|
DigiKey | SPI/IC UART WITH 128-WORD FIFOS Min Qty: 86 Lead time: 19 Weeks Container: Tube | Temporarily Out of Stock |
|
$8.2169 | Buy Now |
|
Bristol Electronics | 941 |
|
RFQ |
Part Details for MAX3107ETG/V+
MAX3107ETG/V+ CAD Models
MAX3107ETG/V+ Part Data Attributes
|
MAX3107ETG/V+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX3107ETG/V+
Maxim Integrated Products
Serial I/O Controller,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Package Code | BGA | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL |