Part Details for MAX3107ETG/V+T by Maxim Integrated Products
Overview of MAX3107ETG/V+T by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM2917MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2907MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2917M/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 |
Price & Stock for MAX3107ETG/V+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-MAX3107ETG/V+TTR-ND
|
DigiKey | SPI/IC UART WITH 128-WORD FIFOS Min Qty: 2500 Lead time: 19 Weeks Container: Tape & Reel (TR) |
2500 In Stock |
|
$7.0125 | Buy Now |
|
Rochester Electronics | MAX3107 - SPI/IC UART with 128-Word FIFOs and Internal Oscillator RoHS: Compliant Status: Active Min Qty: 1 | 7500 |
|
$6.9500 / $8.1800 | Buy Now |
Part Details for MAX3107ETG/V+T
MAX3107ETG/V+T CAD Models
MAX3107ETG/V+T Part Data Attributes
|
MAX3107ETG/V+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX3107ETG/V+T
Maxim Integrated Products
Serial I/O Controller, BICMOS, 3.50 X 3.50 MM, ROHS COMPLIANT, TQFN-24
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | QFN | |
Package Description | 3.50 X 3.50 MM, ROHS COMPLIANT, TQFN-24 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-XQCC-N24 | |
JESD-609 Code | e3 | |
Length | 3.5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 24 | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.5 mm | |
uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL |
Alternate Parts for MAX3107ETG/V+T
This table gives cross-reference parts and alternative options found for MAX3107ETG/V+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX3107ETG/V+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX3107ETG+T | SPI/I2C UART with 128-Word FIFOs, 24-LFCSP-3.5X3.5X0.75, 24 Pins, -40 to 85C | Analog Devices Inc | MAX3107ETG/V+T vs MAX3107ETG+T |