Part Details for MAX31091AUA/V+T330 by Analog Devices Inc
Overview of MAX31091AUA/V+T330 by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX31091AUA/V+T330
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-31091AUA/V+T330
|
Mouser Electronics | Clock Generators & Support Products Automotive Temperature Range Spread-Spectrum EconOscillator,33.3MHZ, T&R RoHS: Compliant | 0 |
|
$2.9200 | Order Now |
|
Analog Devices Inc | Automotive Temperature Range S Min Qty: 2500 Package Multiple: 1 | 0 |
|
$2.3600 / $2.7806 | Buy Now |
Part Details for MAX31091AUA/V+T330
MAX31091AUA/V+T330 CAD Models
MAX31091AUA/V+T330 Part Data Attributes:
|
MAX31091AUA/V+T330
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX31091AUA/V+T330
Analog Devices Inc
Automotive Temperature Range Spread-Spectrum EconOscillator, 8-MINI_SO-N/A, 8 Pins, -40 to 125C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 8-MINI_SO-N/A | |
Pin Count | 8 | |
Manufacturer Package Code | 8-MINI_SO-N/A | |
Date Of Intro | 2014-03-26 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |