Part Details for MAX31180AUA/V+ by Analog Devices Inc
Overview of MAX31180AUA/V+ by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Financial Technology (Fintech)
Telecommunications
Communication and Networking
Price & Stock for MAX31180AUA/V+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX31180AUA/V+
|
Mouser Electronics | Clock Generators & Support Products Spread-Spectrum Crystal Multiplier RoHS: Compliant | 230 |
|
$2.1300 / $4.1000 | Buy Now |
|
Analog Devices Inc | Spread-Spectrum Crystal Multip Min Qty: 1 Package Multiple: 1 | 1064 |
|
Buy Now | |
DISTI #
3920182
|
Farnell | CLOCK GENERATOR, 134MHZ, USOP RoHS: Compliant Min Qty: 50 Lead time: 22 Weeks, 1 Days Container: Tube | 0 |
|
$3.6706 | Buy Now |
Part Details for MAX31180AUA/V+
MAX31180AUA/V+ CAD Models
MAX31180AUA/V+ Part Data Attributes
|
MAX31180AUA/V+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX31180AUA/V+
Analog Devices Inc
Spread-Spectrum Crystal Multiplier, 8-MINI_SO-N/A, 8 Pins, -40 to 125C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 8-MINI_SO-N/A | |
Pin Count | 8 | |
Manufacturer Package Code | 8-MINI_SO-N/A | |
Date Of Intro | 2012-12-20 | |
Samacsys Manufacturer | Analog Devices | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Clock Frequency-Max | 134 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Primary Clock/Crystal Frequency-Nom | 33.4 MHz | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max | 15 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |
Alternate Parts for MAX31180AUA/V+
This table gives cross-reference parts and alternative options found for MAX31180AUA/V+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX31180AUA/V+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MB88151PNF-G-400-JNE1 | Clock Generator, 133.4MHz, CMOS, PDSO8, PLASTIC, SOP-8 | FUJITSU Limited | MAX31180AUA/V+ vs MB88151PNF-G-400-JNE1 |
MB88151PNF-G-400-JN-ERE1 | Clock Generator, 133.4MHz, CMOS, PDSO8, PLASTIC, SOP-8 | FUJITSU Limited | MAX31180AUA/V+ vs MB88151PNF-G-400-JN-ERE1 |
MAX31180AUA+ | Clock Generator, 134MHz, CMOS, PDSO8, SOP-8 | Maxim Integrated Products | MAX31180AUA/V+ vs MAX31180AUA+ |
MB88151PNF-G-200-JN-ERE1 | 66.7MHz, OTHER CLOCK GENERATOR, PDSO8, PLASTIC, SOP-8 | FUJITSU Semiconductor Limited | MAX31180AUA/V+ vs MB88151PNF-G-200-JN-ERE1 |
MB88151PNF-G-400-JN-EFE1 | 133.4MHz, OTHER CLOCK GENERATOR, PDSO8, PLASTIC, SOP-8 | FUJITSU Semiconductor Limited | MAX31180AUA/V+ vs MB88151PNF-G-400-JN-EFE1 |
MB88151PNF-G-200-JNE1 | 66.7MHz, OTHER CLOCK GENERATOR, PDSO8, PLASTIC, SOP-8 | FUJITSU Semiconductor Limited | MAX31180AUA/V+ vs MB88151PNF-G-200-JNE1 |
MB88151PNF-G-200-JN-EFE1 | 66.7MHz, OTHER CLOCK GENERATOR, PDSO8, PLASTIC, SOP-8 | FUJITSU Semiconductor Limited | MAX31180AUA/V+ vs MB88151PNF-G-200-JN-EFE1 |
MB88151PNF-G-200-JNE1 | Clock Generator, 66.7MHz, CMOS, PDSO8, PLASTIC, SOP-8 | FUJITSU Limited | MAX31180AUA/V+ vs MB88151PNF-G-200-JNE1 |
MAX31180AUA+T | Clock Generator, 134MHz, CMOS, PDSO8, SOP-8 | Maxim Integrated Products | MAX31180AUA/V+ vs MAX31180AUA+T |
MB88151PNF-G-400-JN-ERE1 | 133.4MHz, OTHER CLOCK GENERATOR, PDSO8, PLASTIC, SOP-8 | FUJITSU Semiconductor Limited | MAX31180AUA/V+ vs MB88151PNF-G-400-JN-ERE1 |