-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
+3.0V to +5.5V, 1µA, RS-232/RS-485/422 Multiprotocol Transceivers, 24-SSOP-5.3_MM, 24 Pins, 0 to 70C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y3311
|
Newark | Rs232/Rs422/Rs485 Txrx, 10Mbps, Ssop, Ic Type:Rs232/Rs422/Rs485 Transceiver, No. Of Receivers:2Receivers, No. Of Transmitters:2, Communication Mode:Half Duplex, Full Duplex, Data Rate Max:250Kbps, Supply Voltage Min:3V Rohs Compliant: Yes |Analog Devices MAX3161CAG+ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$13.6100 / $18.4500 | Buy Now |
DISTI #
700-MAX3161CAG
|
Mouser Electronics | RS-422/RS-485 Interface IC +3.0V to +5.5V, 1 A, RS-232/RS-485/422 Multiprotocol Transceivers RoHS: Compliant | 835 |
|
$12.3300 / $17.8400 | Buy Now |
|
Analog Devices Inc | +3.0V to +5.5V, 1µA, RS-232/RS Min Qty: 1 Package Multiple: 1 | 3004 |
|
$9.8100 / $16.5040 | Buy Now |
DISTI #
2511579
|
element14 Asia-Pacific | RS232/RS422/RS485 TXRX, 10MBPS, SSOP RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$12.9672 / $18.7987 | Buy Now |
DISTI #
2511579
|
Farnell | RS232/RS422/RS485 TXRX, 10MBPS, SSOP RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 0 |
|
$12.2852 / $17.8066 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX3161CAG+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX3161CAG+
Analog Devices Inc
+3.0V to +5.5V, 1µA, RS-232/RS-485/422 Multiprotocol Transceivers, 24-SSOP-5.3_MM, 24 Pins, 0 to 70C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 24-SSOP-5.3_MM | |
Package Description | ROHS COMPLIANT, SSOP-24 | |
Pin Count | 24 | |
Manufacturer Package Code | 24-SSOP-5.3_MM | |
Reach Compliance Code | compliant | |
Date Of Intro | 2000-09-23 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | DELAYS MEASURED IN EIA-422, EIA-485 MODE | |
Differential Output | YES | |
Driver Number of Bits | 2 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-485; EIA-422; EIA-232 | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e3 | |
Length | 8.2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 1.5 V | |
Output Low Current-Max | 0.0025 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SOP24,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 150 ns | |
Receiver Number of Bits | 2 | |
Seated Height-Max | 1.99 mm | |
Supply Current-Max | 5.5 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 800 ns | |
Width | 5.29 mm |
This table gives cross-reference parts and alternative options found for MAX3161CAG+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX3161CAG+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX3161CAG+T | +3.0V to +5.5V, 1µA, RS-232/RS-485/422 Multiprotocol Transceivers, 24-SSOP-5.3_MM, 24 Pins, 0 to 70C | Analog Devices Inc | MAX3161CAG+ vs MAX3161CAG+T |