Datasheets
MAX3162EEAI+T by:

±15kV ESD-Protected, +3.0V to +5.5V, 10nA, RS-232/RS-485/RS-422 Multiprotocol Transceivers, 28-SSOP-5.3_MM, 28 Pins, -40 to 85C

Part Details for MAX3162EEAI+T by Analog Devices Inc

Overview of MAX3162EEAI+T by Analog Devices Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Industrial Automation Computing and Data Storage Aerospace and Defense Healthcare Renewable Energy Telecommunications Automotive Robotics and Drones

Price & Stock for MAX3162EEAI+T

Part # Distributor Description Stock Price Buy
DISTI # 700-MAX3162EEAI+T
Mouser Electronics RS-422/RS-485 Interface IC +/-15kV ESD-Protected, +3.0V to +5.5V, 10n RoHS: Compliant 0
  • 2,000 $19.4500
$19.4500 Order Now
Analog Devices Inc ±15kV ESD-Protected, +3.0V to Min Qty: 2000 Package Multiple: 1 0
  • 1,000 $15.2900
  • 2,000 $19.1125
$15.2900 / $19.1125 Buy Now

Part Details for MAX3162EEAI+T

MAX3162EEAI+T CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MAX3162EEAI+T Part Data Attributes

MAX3162EEAI+T Analog Devices Inc
Buy Now Datasheet
Compare Parts:
MAX3162EEAI+T Analog Devices Inc ±15kV ESD-Protected, +3.0V to +5.5V, 10nA, RS-232/RS-485/RS-422 Multiprotocol Transceivers, 28-SSOP-5.3_MM, 28 Pins, -40 to 85C
Rohs Code Yes
Part Life Cycle Code Active
Part Package Code 28-SSOP-5.3_MM
Pin Count 28
Manufacturer Package Code 28-SSOP-5.3_MM
Date Of Intro 2005-02-21
Samacsys Manufacturer Analog Devices
Differential Output YES
Driver Number of Bits 1
Input Characteristics DIFFERENTIAL SCHMITT TRIGGER
Interface IC Type LINE TRANSCEIVER
Interface Standard EIA-232; EIA-422; EIA-485
JESD-30 Code R-PDSO-G28
JESD-609 Code e3
Length 10.2 mm
Moisture Sensitivity Level 1
Number of Functions 1
Number of Terminals 28
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Out Swing-Min 10 V
Output Low Current-Max 0.0025 A
Package Body Material PLASTIC/EPOXY
Package Code SSOP
Package Equivalence Code SSOP28,.3
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Receive Delay-Max 150 ns
Receiver Number of Bits 1
Seated Height-Max 1.99 mm
Supply Current-Max 6 mA
Supply Voltage-Max 5.5 V
Supply Voltage-Min 3 V
Supply Voltage-Nom 3.3 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish Matte Tin (Sn)
Terminal Form GULL WING
Terminal Pitch 0.65 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Transmit Delay-Max 800 ns
Width 5.29 mm

Alternate Parts for MAX3162EEAI+T

This table gives cross-reference parts and alternative options found for MAX3162EEAI+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX3162EEAI+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MAX3162ECAI Line Transceiver, 1 Func, 2 Driver, 2 Rcvr, CMOS, PDSO28, 5.30 MM, MO-150, SSOP-28 Maxim Integrated Products MAX3162EEAI+T vs MAX3162ECAI
MAX3162ECAI-T Line Transceiver, 1 Func, 2 Driver, 2 Rcvr, CMOS, PDSO28, 5.30 MM, MO-150, SSOP-28 Maxim Integrated Products MAX3162EEAI+T vs MAX3162ECAI-T
MAX3162EEAI+ Line Transceiver, 1 Func, 2 Driver, 2 Rcvr, CMOS, PDSO28, 5.30 MM, MO-150, SSOP-28 Maxim Integrated Products MAX3162EEAI+T vs MAX3162EEAI+
MAX3162ECAI+ Line Transceiver, 1 Func, 2 Driver, 2 Rcvr, CMOS, PDSO28, 5.30 MM, MO-150, SSOP-28 Maxim Integrated Products MAX3162EEAI+T vs MAX3162ECAI+
MAX3162EEAI-T Line Transceiver, 1 Func, 2 Driver, 2 Rcvr, CMOS, PDSO28, 5.30 MM, MO-150, SSOP-28 Maxim Integrated Products MAX3162EEAI+T vs MAX3162EEAI-T
MAX3162EEAI+ ±15kV ESD-Protected, +3.0V to +5.5V, 10nA, RS-232/RS-485/RS-422 Multiprotocol Transceivers, 28-SSOP-5.3_MM, 28 Pins, -40 to 85C Analog Devices Inc MAX3162EEAI+T vs MAX3162EEAI+
MAX3162ECAI+T Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO28, 5.30 MM, MO-150, SSOP-28 Maxim Integrated Products MAX3162EEAI+T vs MAX3162ECAI+T
Part Number Description Manufacturer Compare
MAX3162EEAI-T Line Transceiver, 1 Func, 2 Driver, 2 Rcvr, CMOS, PDSO28, 5.30 MM, MO-150, SSOP-28 Maxim Integrated Products MAX3162EEAI+T vs MAX3162EEAI-T
MAX3162ECAI+T Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO28, 5.30 MM, MO-150, SSOP-28 Maxim Integrated Products MAX3162EEAI+T vs MAX3162ECAI+T
MAX3162ECAI+ Line Transceiver, 1 Func, 2 Driver, 2 Rcvr, CMOS, PDSO28, 5.30 MM, MO-150, SSOP-28 Maxim Integrated Products MAX3162EEAI+T vs MAX3162ECAI+
MAX3162ECAI Line Transceiver, 1 Func, 2 Driver, 2 Rcvr, CMOS, PDSO28, 5.30 MM, MO-150, SSOP-28 Maxim Integrated Products MAX3162EEAI+T vs MAX3162ECAI
MAX3162ECAI-T Line Transceiver, 1 Func, 2 Driver, 2 Rcvr, CMOS, PDSO28, 5.30 MM, MO-150, SSOP-28 Maxim Integrated Products MAX3162EEAI+T vs MAX3162ECAI-T
MAX3162EEAI+ Line Transceiver, 1 Func, 2 Driver, 2 Rcvr, CMOS, PDSO28, 5.30 MM, MO-150, SSOP-28 Maxim Integrated Products MAX3162EEAI+T vs MAX3162EEAI+
MAX3162EEAI+ ±15kV ESD-Protected, +3.0V to +5.5V, 10nA, RS-232/RS-485/RS-422 Multiprotocol Transceivers, 28-SSOP-5.3_MM, 28 Pins, -40 to 85C Analog Devices Inc MAX3162EEAI+T vs MAX3162EEAI+

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX3162EEAI+T by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX3162EEAI+T by Analog Devices Inc

Select Manufacturer
Which Manufacturer of MAX3162EEAI+T would you like to use for your alert(s)?
  • Please alert me when MAX3162EEAI+T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MAX3162EEAI+T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX3162EEAI+T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MAX3162EEAI+T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX3162EEAI+T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX3162EEAI+T by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: