Part Details for MAX31740ATA+T by Maxim Integrated Products
Overview of MAX31740ATA+T by Maxim Integrated Products
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Financial Technology (Fintech)
Electronic Manufacturing
Automotive
Price & Stock for MAX31740ATA+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AC5316
|
Newark | Fan Speed Controller, -40 To 125Deg C, Ic Type:Fan Motor Controller, Motor Type:-, No. Of Outputs:1Outputs, Output Current:-, Output Voltage:-, Ic Case/Package:Tdfn-Ep, No. Of Pins:8Pins, Supply Voltage Min:3V, Qualification:- Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX31740ATA+T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2219 |
|
$0.7970 | Buy Now |
DISTI #
MAX31740ATA+TCT-ND
|
DigiKey | IC INTERFACE SPECIALIZED 8TDFN Min Qty: 1 Lead time: 28 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8438 In Stock |
|
$0.6427 / $2.3700 | Buy Now |
|
Quest Components | ANALOG CIRCUIT, 1 FUNC, CMOS, PDSO8 | 581 |
|
$0.8125 / $1.6250 | Buy Now |
|
Win Source Electronics | Fan Motor Speed Controller 3V to 5.5V 8-Pin TDFN EP T/R | 13000 |
|
$1.3190 / $1.9790 | Buy Now |
Part Details for MAX31740ATA+T
MAX31740ATA+T CAD Models
MAX31740ATA+T Part Data Attributes
|
MAX31740ATA+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX31740ATA+T
Maxim Integrated Products
Analog Circuit, 1 Func, CMOS, PDSO8, ROHS COMPLIANT, TDFN-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | ROHS COMPLIANT, TDFN-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.12,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max (Isup) | 1.1 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm |
Alternate Parts for MAX31740ATA+T
This table gives cross-reference parts and alternative options found for MAX31740ATA+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX31740ATA+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SA56004ED | IC SPECIALTY ANALOG CIRCUIT, PDSO8, 3.90 MM, PLASTIC, MS-012, SOT-96-1, SO-8, Analog IC:Other | NXP Semiconductors | MAX31740ATA+T vs SA56004ED |
SA56004ATK | IC SPECIALTY ANALOG CIRCUIT, PDSO8, 3 MM, PLASTIC, SOT782-1, HVSON-8, Analog IC:Other | NXP Semiconductors | MAX31740ATA+T vs SA56004ATK |
SA56004FDP | IC SPECIALTY ANALOG CIRCUIT, PDSO8, 3 MM, PLASTIC, SOT-505-1, TSSOP-8, Analog IC:Other | NXP Semiconductors | MAX31740ATA+T vs SA56004FDP |
SA56004AD-T | +/-1 deg Cel accurate, SMBus-compatible, 8-pin, remote/local digital temperature sensor with overtemperature alarms - Accuracy on-chip: 2@+60~1003@0~125C; Accuracy remote: 1@+60~1003@0~125C; Assignable addresses: 8 ; Operating temperature: 0~125 C | NXP Semiconductors | MAX31740ATA+T vs SA56004AD-T |
SA56004DD | IC SPECIALTY ANALOG CIRCUIT, PDSO8, 3.90 MM, PLASTIC, MS-012, SOT-96-1, SO-8, Analog IC:Other | NXP Semiconductors | MAX31740ATA+T vs SA56004DD |
SA56004HDP,118 | SA56004X - SMBus-compatible, 8-pin, remote/local digital temperature sensor with overtemperature alarms TSSOP 8-Pin | NXP Semiconductors | MAX31740ATA+T vs SA56004HDP,118 |
SA56004AD,112 | SA56004X - SMBus-compatible, 8-pin, remote/local digital temperature sensor with overtemperature alarms SOIC 8-Pin | NXP Semiconductors | MAX31740ATA+T vs SA56004AD,112 |
SA56004AD | IC SPECIALTY ANALOG CIRCUIT, PDSO8, 3.90 MM, PLASTIC, MS-012, SOT-96-1, SO-8, Analog IC:Other | NXP Semiconductors | MAX31740ATA+T vs SA56004AD |
SA56004BD,118 | SA56004X - SMBus-compatible, 8-pin, remote/local digital temperature sensor with overtemperature alarms SOIC 8-Pin | NXP Semiconductors | MAX31740ATA+T vs SA56004BD,118 |
SA56004BD | IC SPECIALTY ANALOG CIRCUIT, PDSO8, 3.90 MM, PLASTIC, MS-012, SOT-96-1, SO-8, Analog IC:Other | NXP Semiconductors | MAX31740ATA+T vs SA56004BD |