Part Details for MAX31790ATI+T by Maxim Integrated Products
Results Overview of MAX31790ATI+T by Maxim Integrated Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX31790ATI+T Information
MAX31790ATI+T by Maxim Integrated Products is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for MAX31790ATI+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMC-MAX31790ATI+T
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 2218 |
|
RFQ | |
|
Vyrian | Other Function Semiconductors | 3896 |
|
RFQ | |
|
Win Source Electronics | IC MOTOR DRIVER 3V-5.5V 28TQFN / Motor Driver Power MOSFET I²C 28-TQFN (4x4) | 4250 |
|
$63.1945 / $75.3473 | Buy Now |
Part Details for MAX31790ATI+T
MAX31790ATI+T CAD Models
MAX31790ATI+T Part Data Attributes
|
MAX31790ATI+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX31790ATI+T
Maxim Integrated Products
Analog Circuit, 1 Func, ROHS COMPLIANT, TQFN-28
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | ROHS COMPLIANT, TQFN-28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | S-XQCC-N28 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |
MAX31790ATI+T Frequently Asked Questions (FAQ)
-
A good PCB layout for the MAX31790ATI+T involves keeping the input and output capacitors close to the device, using a solid ground plane, and minimizing the length of the traces between the device and the capacitors. Additionally, it's recommended to use a 4-layer PCB with a dedicated power plane and a dedicated ground plane.
-
The input capacitor should be a low-ESR ceramic capacitor with a value of at least 10uF, and the output capacitor should be a low-ESR ceramic capacitor with a value of at least 22uF. The capacitor values can be adjusted based on the specific application requirements and the desired level of ripple rejection.
-
The MAX31790ATI+T can handle input voltages up to 40V, but it's recommended to keep the input voltage below 36V to ensure reliable operation and to prevent damage to the device.
-
The output voltage of the MAX31790ATI+T can be adjusted by using a resistive divider network between the output pin and the ground pin. The output voltage can be calculated using the formula: Vout = 0.8V x (R1 + R2) / R2, where R1 and R2 are the resistors in the divider network.
-
The MAX31790ATI+T can deliver up to 1.5A of output current, but the actual output current may be limited by the input voltage, the output voltage, and the thermal performance of the device.