MAX3182EEUK+T
Description: ±15kV ESD-Protected, 0.5µA, +3V to +5.5V, 1.5Mbps RS-232 Receivers in SOT23-5, 5-SOT_23-N/A, 5 Pins, -40 to 85C

Overview of MAX3182EEUK+T by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Industrial Automation Energy and Power Systems Renewable Energy Robotics and Drones

Price & Stock for MAX3182EEUK+T by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 700-MAX3182EEUKT
Mouser Electronics RS-232 Interface IC 15kV ESD-Protected, 0.5 A, +3V to +5.5V, 1.5Mbps RS-232 Receivers in SOT23-5 RoHS: Compliant 871
  • 1 $3.9600
  • 10 $2.7100
  • 100 $2.2600
  • 250 $2.0400
  • 500 $1.9000
  • 1,000 $1.7900
  • 2,500 $1.6600
  • 5,000 $1.5800
$1.5800 / $3.9600 Buy Now
Analog Devices Inc ±15kV ESD-Protected, 0.5µA, +3 Min Qty: 1 Package Multiple: 1 3837
  • 1 $4.7000
  • 10 $3.1250
  • 25 $2.7152
  • 100 $2.2550
  • 250 $2.0314
  • 500 $1.8951
  • 1,000 $1.7818
  • 2,500 $1.6611
  • 5,000 $1.5876
$1.5876 / $4.7000 Buy Now

CAD Models for MAX3182EEUK+T by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MAX3182EEUK+T by Analog Devices Inc

MAX3182EEUK+T
Analog Devices Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ANALOG DEVICES INC
Part Package Code
5-SOT_23-N/A
Package Description
SOT-23, 5 PIN
Pin Count
5
Manufacturer Package Code
5-SOT_23-N/A
Reach Compliance Code
compliant
Date Of Intro
1999-05-21
Samacsys Manufacturer
Analog Devices
Input Characteristics
SCHMITT TRIGGER
Interface IC Type
LINE RECEIVER
Interface Standard
EIA-232; V.24; V.28
JESD-30 Code
R-PDSO-G5
JESD-609 Code
e3
Length
2.9 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
5
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Low Current-Max
0.0016 A
Package Body Material
PLASTIC/EPOXY
Package Code
LSSOP
Package Equivalence Code
TSOP5/6,.11,37
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Receiver Number of Bits
1
Seated Height-Max
1.45 mm
Supply Current-Max
0.005 mA
Supply Voltage-Max
5.5 V
Supply Voltage-Min
3 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
0.95 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
1.625 mm
Want to compare parts?
  1. MAX3182EEUK+T
    Analog Devices Inc
    ±15kV ESD-Protected, 0.5µA, +3V to +5.5V, 1.5Mbps RS-232 Receivers in SOT23-5, 5-SOT_23-N/A, 5 Pins, -40 to 85C
    VS

Alternate Parts for MAX3182EEUK+T

This table gives cross-reference parts and alternative options found for MAX3182EEUK+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX3182EEUK+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MAX3182EEUK-T Line Receiver, 1 Func, 1 Rcvr, CMOS, PDSO5, SOT-23, 5 PIN Maxim Integrated Products MAX3182EEUK+T vs MAX3182EEUK-T
MAX3182EEUK+ Line Receiver, 1 Func, 1 Rcvr, CMOS, PDSO5, SOT-23, 5 PIN Maxim Integrated Products MAX3182EEUK+T vs MAX3182EEUK+
Part Number Description Manufacturer Compare
MAX3182EEUK+ Line Receiver, 1 Func, 1 Rcvr, CMOS, PDSO5, SOT-23, 5 PIN Maxim Integrated Products MAX3182EEUK+T vs MAX3182EEUK+
MAX3182EEUK-T Line Receiver, 1 Func, 1 Rcvr, CMOS, PDSO5, SOT-23, 5 PIN Maxim Integrated Products MAX3182EEUK+T vs MAX3182EEUK-T

Related Parts for MAX3182EEUK+T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX3182EEUK+T by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX3182EEUK+T by Analog Devices Inc

Select Manufacturer
Which Manufacturer of MAX3182EEUK+T would you like to use for your alert(s)?
  • Please alert me when MAX3182EEUK+T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MAX3182EEUK+T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX3182EEUK+T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MAX3182EEUK+T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX3182EEUK+T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX3182EEUK+T by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: