Part Details for MAX31840ATA+T by Analog Devices Inc
Overview of MAX31840ATA+T by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX31840ATA+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX31840ATA+T
|
Mouser Electronics | LED Lighting Drivers LED Driver IC for 12V MR16 and Other 12V RoHS: Compliant | 0 |
|
$0.9590 / $0.9960 | Order Now |
|
Analog Devices Inc | LED Driver IC for 12V MR16 and Min Qty: 2500 Package Multiple: 1 | 0 |
|
$0.8200 / $0.9954 | Buy Now |
Part Details for MAX31840ATA+T
MAX31840ATA+T CAD Models
MAX31840ATA+T Part Data Attributes:
|
MAX31840ATA+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX31840ATA+T
Analog Devices Inc
MR16 LED Driver with Integrated Control MOSFET and Deep Dimming, 8-LFCSP-3X3X0.75, 8 Pins, -40 to 125C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 8-LFCSP-3X3X0.75 | |
Pin Count | 8 | |
Manufacturer Package Code | 8-LFCSP-3X3X0.75 | |
Date Of Intro | 2017-09-06 | |
Samacsys Manufacturer | Analog Devices | |
Input Characteristics | STANDARD | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 7 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.12,25 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max | 3.2 mA | |
Supply Voltage-Max | 26 V | |
Supply Voltage-Min | 6.5 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for MAX31840ATA+T
This table gives cross-reference parts and alternative options found for MAX31840ATA+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX31840ATA+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX31840ATA+ | MR16 LED Driver with Integrated Control MOSFET and Deep Dimming, 8-LFCSP-3X3X0.75, 8 Pins, -40 to 125C | Analog Devices Inc | MAX31840ATA+T vs MAX31840ATA+ |
MAX31840ATA+T | LED Driver, | Maxim Integrated Products | MAX31840ATA+T vs MAX31840ATA+T |