-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Cold-Junction Compensated, 1-Wire Thermocouple-to-Digital Converters, 10-LFCSP-4X3X0.75, 10 Pins, -40 to 125C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX31850JATB+T
|
Mouser Electronics | Sensor Interface 1-WIRE THRMOCPLE TO DIG CONV J TYPE RoHS: Compliant | 0 |
|
$4.5900 | Order Now |
|
Analog Devices Inc | 1-WIRE THRMOCPLE TO DIG CONV J Min Qty: 2500 Package Multiple: 1 | 0 |
|
$4.0800 / $4.5824 | Buy Now |
DISTI #
3921740
|
Farnell | TEMPERATURE SENSOR IC, 1-WIRE, TDFN-EP RoHS: Compliant Min Qty: 2500 Lead time: 11 Weeks, 1 Days Container: Reel | 0 |
|
$4.6057 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX31850JATB+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX31850JATB+T
Analog Devices Inc
Cold-Junction Compensated, 1-Wire Thermocouple-to-Digital Converters, 10-LFCSP-4X3X0.75, 10 Pins, -40 to 125C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 10-LFCSP-4X3X0.75 | |
Pin Count | 10 | |
Manufacturer Package Code | 10-LFCSP-4X3X0.75 | |
Date Of Intro | 2013-06-21 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-N10 | |
JESD-609 Code | e4 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 3.7 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |