-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Cold-Junction Compensated Thermocouple-to-Digital Converter, 8-SOIC_N-150_MIL, 8 Pins, -40 to 125C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX31855KASA+
|
Mouser Electronics | Sensor Interface Cold-Junction Compensated Thermocouple-to-Digital Converter RoHS: Compliant | 1717 |
|
$7.5000 / $9.9400 | Buy Now |
|
Analog Devices Inc | Cold-Junction Compensated Ther Min Qty: 1 Package Multiple: 1 | 758 |
|
$5.9585 / $10.5000 | Buy Now |
DISTI #
MAX31855KASA+
|
TME | IC: temperature converter, thermocouple compensator, 3÷3.6V, SO8 Min Qty: 1 | 615 |
|
$6.1500 / $8.6100 | Buy Now |
|
Ameya Holding Limited | MAX31855 Series 3.6 V 900 uA 470.6 mW Thermocouple-to-Digital Converter - SOIC-8 | 100 |
|
RFQ | |
DISTI #
2515562
|
element14 Asia-Pacific | TEMPERATURE SENSOR, 2DEG C, NSOIC-8 RoHS: Compliant Min Qty: 1 Container: Each | 5225 |
|
$6.2848 / $11.0058 | Buy Now |
DISTI #
2515562
|
Farnell | TEMPERATURE SENSOR, 2DEG C, NSOIC-8 RoHS: Compliant Min Qty: 1 Lead time: 25 Weeks, 1 Days Container: Each | 5225 |
|
$6.1395 / $10.3870 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX31855KASA+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX31855KASA+
Analog Devices Inc
Cold-Junction Compensated Thermocouple-to-Digital Converter, 8-SOIC_N-150_MIL, 8 Pins, -40 to 125C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 8-SOIC_N-150_MIL | |
Package Description | ROHS COMPLIANT, SOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 8-SOIC_N-150_MIL | |
Reach Compliance Code | compliant | |
Date Of Intro | 2011-04-05 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 1.5 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for MAX31855KASA+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX31855KASA+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX31855KASA+ | Analog Circuit, 1 Func, PDSO8, ROHS COMPLIANT, SOP-8 | Maxim Integrated Products | MAX31855KASA+ vs MAX31855KASA+ |