Part Details for MAX31855KASA+ by Maxim Integrated Products
Overview of MAX31855KASA+ by Maxim Integrated Products
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Healthcare
Agriculture Technology
Medical Imaging
Automotive
Price & Stock for MAX31855KASA+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y3352
|
Newark | Temperature Sensor, 2Deg C, Nsoic-8, Ic Output Type:Digital, Sensing Accuracy Range:± 2°C, Sensing Temperature Min:-200°C, Sensing Temperature Max:1350°C, Sensor Case Style:Nsoic, No. Of Pins:8Pins, Supply Voltage Min:3V Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX31855KASA+ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 5418 |
|
$5.1000 | Buy Now |
DISTI #
MAX31855KASA+-ND
|
DigiKey | IC CONV THERMOCOUPLE-DGTL SOIC Min Qty: 1 Lead time: 24 Weeks Container: Tube |
1824 In Stock |
|
$5.9585 / $10.5000 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 30 |
|
$3.3600 / $6.7200 | Buy Now |
|
Quest Components | SPECIALTY ANALOG CIRCUIT, PDSO8 | 24 |
|
$4.5000 / $9.0000 | Buy Now |
|
NexGen Digital | 1 |
|
RFQ | ||
|
Win Source Electronics | Cold-Junction Compensated Thermocouple-to-Digital Converter | IC CONV THERMOCOUPLE-DGTL SOIC | 222250 |
|
$1.2820 / $1.9220 | Buy Now |
Part Details for MAX31855KASA+
MAX31855KASA+ CAD Models
MAX31855KASA+ Part Data Attributes
|
MAX31855KASA+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX31855KASA+
Maxim Integrated Products
Analog Circuit, 1 Func, PDSO8, ROHS COMPLIANT, SOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, SOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 1.5 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for MAX31855KASA+
This table gives cross-reference parts and alternative options found for MAX31855KASA+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX31855KASA+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX6674ISA+T | Cold-Junction-Compensated K-Thermocouple-to-Digital Converter (0°C to +128°C), 8-SOIC_N-150_MIL, 8 Pins, -20 to 85C | Analog Devices Inc | MAX31855KASA+ vs MAX6674ISA+T |
MAX6675ISA+ | Cold-Junction-Compensated K-Thermocouple-to-Digital Converter (0°C to +1024°C), 8-SOIC_N-150_MIL, 8 Pins, -20 to 85C | Analog Devices Inc | MAX31855KASA+ vs MAX6675ISA+ |
MAX6674ISA+T | Analog Circuit, 1 Func, BICMOS, PDSO8, 0.150 INCH, SOIC-8 | Maxim Integrated Products | MAX31855KASA+ vs MAX6674ISA+T |
MAX6674ISA+ | Cold-Junction-Compensated K-Thermocouple-to-Digital Converter (0°C to +128°C), 8-SOIC_N-150_MIL, 8 Pins, -20 to 85C | Analog Devices Inc | MAX31855KASA+ vs MAX6674ISA+ |
MAX6675ISA | Analog Circuit, 1 Func, BICMOS, PDSO8, 0.150 INCH, SOIC-8 | Maxim Integrated Products | MAX31855KASA+ vs MAX6675ISA |
MAX6675ISA+T | Cold-Junction-Compensated K-Thermocouple-to-Digital Converter (0°C to +1024°C), 8-SOIC_N-150_MIL, 8 Pins, -20 to 85C | Analog Devices Inc | MAX31855KASA+ vs MAX6675ISA+T |
MAX6675ISA+T | Analog Circuit, 1 Func, BICMOS, PDSO8, 0.150 INCH, SOIC-8 | Maxim Integrated Products | MAX31855KASA+ vs MAX6675ISA+T |