-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Precision Thermocouple to Digital Converter with Linearization, 14-TSSOP_4.4-4.4_MM, 14 Pins, -55 to 125C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX31856MUD+
|
Mouser Electronics | Sensor Interface Precision Thermocouple to Digital Conver RoHS: Compliant | 15360 |
|
$5.6900 / $10.1700 | Buy Now |
DISTI #
V36:1790_26356026
|
Arrow Electronics | Sensor and Detector Interface 3.6V 1.2mA SPI Interface 14-Pin TSSOP Tube RoHS: Compliant Min Qty: 96 Package Multiple: 96 Lead time: 10 Weeks Date Code: 2242 | Americas - 49 |
|
$5.4660 / $7.2130 | Buy Now |
|
Analog Devices Inc | Precision Thermocouple to Digi Min Qty: 1 Package Multiple: 1 | 2109 |
|
$4.9800 / $9.1850 | Buy Now |
DISTI #
65100573
|
Verical | Sensor and Detector Interface 3.6V 1.2mA SPI Interface 14-Pin TSSOP Tube RoHS: Compliant Min Qty: 49 Package Multiple: 49 Date Code: 2242 | Americas - 49 |
|
$5.4660 / $7.2130 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX31856MUD+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX31856MUD+
Analog Devices Inc
Precision Thermocouple to Digital Converter with Linearization, 14-TSSOP_4.4-4.4_MM, 14 Pins, -55 to 125C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 14-TSSOP_4.4-4.4_MM | |
Package Description | ROHS COMPLIANT, TSSOP-14 | |
Pin Count | 14 | |
Manufacturer Package Code | 14-TSSOP_4.4-4.4_MM | |
Reach Compliance Code | compliant | |
Date Of Intro | 2015-04-06 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max (Isup) | 2 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | MILITARY | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |