Part Details for MAX3189EEUT+T by Analog Devices Inc
Overview of MAX3189EEUT+T by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX3189EEUT+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX3189EEUTT
|
Mouser Electronics | RS-232 Interface IC 1Mbps 1uA RS-232 Transmitter RoHS: Compliant | 0 |
|
Order Now | |
|
Analog Devices Inc | ±15kV ESD-Protected, 1Mbps, 1µ Min Qty: 2500 Package Multiple: 1 | 0 |
|
Buy Now |
Part Details for MAX3189EEUT+T
MAX3189EEUT+T CAD Models
MAX3189EEUT+T Part Data Attributes:
|
MAX3189EEUT+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX3189EEUT+T
Analog Devices Inc
±15kV ESD-Protected, 1Mbps, 1µA RS-232 Transmitters in SOT23-6, 6-SOT_23-N/A, 6 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 6-SOT_23-N/A | |
Pin Count | 6 | |
Manufacturer Package Code | 6-SOT_23-N/A | |
Date Of Intro | 2000-03-02 | |
Differential Output | NO | |
Driver Number of Bits | 1 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE DRIVER | |
Interface Standard | EIA-232; TIA-232 | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 7.4 V | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 25 ns | |
Seated Height-Max | 1.45 mm | |
Supply Voltage-Max | 6 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5.4 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 25 ns | |
Width | 1.625 mm |
Alternate Parts for MAX3189EEUT+T
This table gives cross-reference parts and alternative options found for MAX3189EEUT+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX3189EEUT+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX3189EEUT-T | Line Driver, 1 Func, 1 Driver, CMOS, PDSO6, SOT-23, 6 PIN | Maxim Integrated Products | MAX3189EEUT+T vs MAX3189EEUT-T |
MAX3189EEUT+T | Line Driver, 1 Func, 1 Driver, PDSO6, SOT-23, 6 PIN | Maxim Integrated Products | MAX3189EEUT+T vs MAX3189EEUT+T |