Part Details for MAX3209EEGL by Maxim Integrated Products
Overview of MAX3209EEGL by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for MAX3209EEGL
MAX3209EEGL CAD Models
MAX3209EEGL Part Data Attributes
|
MAX3209EEGL
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX3209EEGL
Maxim Integrated Products
Line Transceiver, 6 Func, 6 Driver, 10 Rcvr, 6 X 6 X 0.90 MM, QFN-40
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | QFN | |
Package Description | VQCCN, LCC40,.24SQ,20 | |
Pin Count | 40 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | NO | |
Driver Number of Bits | 6 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232 | |
JESD-30 Code | S-XQCC-N40 | |
JESD-609 Code | e0 | |
Length | 6 mm | |
Number of Functions | 6 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 10 V | |
Output Low Current-Max | 0.0016 A | |
Package Body Material | UNSPECIFIED | |
Package Code | VQCCN | |
Package Equivalence Code | LCC40,.24SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 1000 ns | |
Receiver Number of Bits | 10 | |
Seated Height-Max | 0.85 mm | |
Supply Current-Max | 1 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Supply Voltage1-Max | 13.2 V | |
Supply Voltage1-Min | 10.8 V | |
Supply Voltage1-Nom | 12 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 6 mm |
Alternate Parts for MAX3209EEGL
This table gives cross-reference parts and alternative options found for MAX3209EEGL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX3209EEGL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADM2209EARUZ-REEL | World's Smallest Dual-Port 6 Tx/10 Rx RS-232 | Analog Devices Inc | MAX3209EEGL vs ADM2209EARUZ-REEL |
SP2209EEY/TR | Line Transceiver, 6 Func, 6 Driver, 10 Rcvr, CMOS, PDSO38, TSSOP-38 | MaxLinear Inc | MAX3209EEGL vs SP2209EEY/TR |
MAX3209EEUU+ | Line Transceiver, 6 Func, 6 Driver, 10 Rcvr, PDSO38, 4.40 MM, 0.50 MM PITCH, TSSOP-38 | Maxim Integrated Products | MAX3209EEGL vs MAX3209EEUU+ |
MAX3209EEUU-T | Line Transceiver, 6 Func, 6 Driver, 10 Rcvr, PDSO38, 4.40 MM, 0.50 MM PITCH, TSSOP-38 | Maxim Integrated Products | MAX3209EEGL vs MAX3209EEUU-T |
ADM2209EARU-REEL | World's Smallest Dual-Port 6 Tx/10 Rx RS-232 | Analog Devices Inc | MAX3209EEGL vs ADM2209EARU-REEL |
MAX3209ECUU+T | ±15kV ESD-Protected, 12V, Dual RS-232 Serial Port with Low-Power Standby for Motherboards/Desktops, 38-TSSOP_4.4-4.4_MM, 38 Pins, 0 to 70C | Analog Devices Inc | MAX3209EEGL vs MAX3209ECUU+T |
SP2209EEY-L/TR | Line Transceiver, 6 Func, 6 Driver, 10 Rcvr, CMOS, PDSO38, LEAD FREE, TSSOP-38 | MaxLinear Inc | MAX3209EEGL vs SP2209EEY-L/TR |
MAX3209EEUU+T | Line Transceiver, 6 Func, 6 Driver, 10 Rcvr, PDSO38, 4.40 MM, 0.50 MM PITCH, TSSOP-38 | Maxim Integrated Products | MAX3209EEGL vs MAX3209EEUU+T |
ST75285CTR | HEX LINE TRANSCEIVER, PDSO38, TSSOP-38 | STMicroelectronics | MAX3209EEGL vs ST75285CTR |
ADM2209EARU | HEX LINE TRANSCEIVER, PDSO38, TSSOP-38 | Rochester Electronics LLC | MAX3209EEGL vs ADM2209EARU |