Part Details for MAX3221EEAE+ by Maxim Integrated Products
Results Overview of MAX3221EEAE+ by Maxim Integrated Products
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX3221EEAE+ Information
MAX3221EEAE+ by Maxim Integrated Products is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for MAX3221EEAE+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y9377
|
Newark | Tx Rx, 85Deg C, Ssop-16, Ic Type:Rs232 Transceiver, No. Of Receivers:1Receivers, No. Of Transmitters:1, Communication Mode:-, Data Rate Max:250Kbps, Supply Voltage Min:3V, Supply Voltage Max:5.5V, Ic Case/Package:Ssop, Fail Safe:- Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX3221EEAE+ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 68 |
|
$5.4100 / $8.8300 | Buy Now |
|
ComSIT USA | Single Transmitter/Receiver RS-232 16-Pin SSOP Tube ECCN: EAR99 RoHS: Compliant |
|
|
RFQ | |
|
Velocity Electronics | Our Stock | 374 |
|
RFQ | |
|
Velocity Electronics | Our Stock | 279 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 29 |
|
$5.0000 / $7.6900 | Buy Now |
|
Vyrian | Interface ICs | 685 |
|
RFQ | |
|
Win Source Electronics | IC TXRX RS232 250KBPS SD 16-SSOP | 18000 |
|
$0.8392 / $1.0839 | Buy Now |
Part Details for MAX3221EEAE+
MAX3221EEAE+ CAD Models
MAX3221EEAE+ Part Data Attributes
|
MAX3221EEAE+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX3221EEAE+
Maxim Integrated Products
Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO16, ROHS COMPLIANT, SSOP-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, SSOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | NO | |
Driver Number of Bits | 1 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232; TIA-232; V.24; V.28 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 6.2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 10 V | |
Output Low Current-Max | 0.0016 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | ||
Receiver Number of Bits | 1 | |
Seated Height-Max | 1.99 mm | |
Supply Current-Max | 1 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.29 mm |
Alternate Parts for MAX3221EEAE+
This table gives cross-reference parts and alternative options found for MAX3221EEAE+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX3221EEAE+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX3221CAE+ | Maxim Integrated Products | $2.9387 | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO16, SSOP-16 | MAX3221EEAE+ vs MAX3221CAE+ |
MAX3221CAE+T | Maxim Integrated Products | $3.3508 | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO16, SSOP-16 | MAX3221EEAE+ vs MAX3221CAE+T |
MAX3221ECAE+ | Analog Devices Inc | $4.0731 | ±15kV ESD-Protected, 1µA, 3.0V to 5.5V, 250kbps, RS-232 Transceivers with AutoShutdown, 16-SSOP-5.3_MM, 16 Pins, 0 to 70C | MAX3221EEAE+ vs MAX3221ECAE+ |
MAX3221CAE+ | Analog Devices Inc | $8.9694 | +3V to +5.5V RS-232 Transceivers with AutoShutdown, 16-SSOP-5.3_MM, 16 Pins, 0 to 70C | MAX3221EEAE+ vs MAX3221CAE+ |
MAX3221EEAE+T | Analog Devices Inc | Check for Price | ±15kV ESD-Protected, 1µA, 3.0V to 5.5V, 250kbps, RS-232 Transceivers with AutoShutdown, 16-SSOP-5.3_MM, 16 Pins, -40 to 85C | MAX3221EEAE+ vs MAX3221EEAE+T |
MAX3221ECAE-T | Maxim Integrated Products | Check for Price | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO16, SSOP-16 | MAX3221EEAE+ vs MAX3221ECAE-T |
MAX3221EAE-T | Maxim Integrated Products | Check for Price | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO16, 5.30 MM, MO-150, SSOP-16 | MAX3221EEAE+ vs MAX3221EAE-T |
MAX3221EEAE+ Frequently Asked Questions (FAQ)
-
The MAX3221EEAE+ can support data rates up to 1 Mbps.
-
Yes, the MAX3221EEAE+ can operate in a multi-point configuration, allowing multiple devices to share the same bus.
-
The MAX3221EEAE+ has built-in bus contention resolution, which allows it to automatically resolve conflicts between devices trying to access the bus at the same time.
-
The maximum cable length that can be used with the MAX3221EEAE+ is 100 meters (330 feet), assuming a high-quality cable with a characteristic impedance of 120 ohms.
-
No, the MAX3221EEAE+ has an internal oscillator and does not require an external crystal oscillator.