Part Details for MAX3221EEAE/GG8-T by Maxim Integrated Products
Overview of MAX3221EEAE/GG8-T by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Robotics and Drones
Part Details for MAX3221EEAE/GG8-T
MAX3221EEAE/GG8-T CAD Models
MAX3221EEAE/GG8-T Part Data Attributes:
|
MAX3221EEAE/GG8-T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX3221EEAE/GG8-T
Maxim Integrated Products
Line Transceiver
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 |
Alternate Parts for MAX3221EEAE/GG8-T
This table gives cross-reference parts and alternative options found for MAX3221EEAE/GG8-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX3221EEAE/GG8-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX3221CAE+G1Z | Line Transceiver, | Maxim Integrated Products | MAX3221EEAE/GG8-T vs MAX3221CAE+G1Z |
MAX3221EEAE+ | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO16, ROHS COMPLIANT, SSOP-16 | Maxim Integrated Products | MAX3221EEAE/GG8-T vs MAX3221EEAE+ |
MAX3221EEAE/GG8 | ±15kV ESD-Protected, 1µA, 3.0V to 5.5V, 250kbps, RS-232 Transceivers with AutoShutdown, N/A, 16 Pins, -40 to 85C | Analog Devices Inc | MAX3221EEAE/GG8-T vs MAX3221EEAE/GG8 |
MAX3221ECAE | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO16, SSOP-16 | Maxim Integrated Products | MAX3221EEAE/GG8-T vs MAX3221ECAE |
MAX3221CAE+T | +3V to +5.5V RS-232 Transceivers with AutoShutdown, 16-SSOP-5.3_MM, 16 Pins, 0 to 70C | Analog Devices Inc | MAX3221EEAE/GG8-T vs MAX3221CAE+T |
MAX3221EAE+TG1Z | Line Transceiver, | Maxim Integrated Products | MAX3221EEAE/GG8-T vs MAX3221EAE+TG1Z |
MAX3221EEAE/GH9-T | Line Transceiver | Maxim Integrated Products | MAX3221EEAE/GG8-T vs MAX3221EEAE/GH9-T |
MAX3221ECAE+T | ±15kV ESD-Protected, 1µA, 3.0V to 5.5V, 250kbps, RS-232 Transceivers with AutoShutdown, 16-SSOP-5.3_MM, 16 Pins, 0 to 70C | Analog Devices Inc | MAX3221EEAE/GG8-T vs MAX3221ECAE+T |
MAX3221ECAE+ | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO16, ROHS COMPLIANT, SSOP-16 | Maxim Integrated Products | MAX3221EEAE/GG8-T vs MAX3221ECAE+ |
MAX3221ECAE+G071 | Line Transceiver | Maxim Integrated Products | MAX3221EEAE/GG8-T vs MAX3221ECAE+G071 |