Datasheets
MAX3222ECWN+T by:

Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BICMOS, PDSO18, LEAD FREE, SO-18

Part Details for MAX3222ECWN+T by Maxim Integrated Products

Overview of MAX3222ECWN+T by Maxim Integrated Products

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation Renewable Energy Robotics and Drones

Price & Stock for MAX3222ECWN+T

Part # Distributor Description Stock Price Buy
DISTI # 73Y3404
Newark Rs232 Txrx, 250Kbps, 5.5V, Wsoic-18, Ic Type:Rs232 Transceiver, No. Of Receivers:2Receivers, No. Of Transmitters:2, Communication Mode:-, Data Rate Max:250Kbps, Supply Voltage Min:3V, Supply Voltage Max:5.5V, Ic Case/Package:Wsoic Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX3222ECWN+T Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape 252
  • 1 $7.5400
  • 10 $6.8100
  • 25 $6.5000
  • 50 $6.0700
  • 100 $5.6400
  • 250 $5.3900
  • 500 $4.9100
  • 1,000 $4.2700
$4.2700 / $7.5400 Buy Now
DISTI # MAX3222ECWN+TCT-ND
DigiKey IC TRANSCEIVER FULL 2/2 18SOIC Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 1085
In Stock
  • 1 $7.2600
  • 10 $6.5580
  • 25 $6.2528
  • 100 $5.4294
  • 250 $5.1854
  • 500 $4.7278
  • 1,000 $4.1178
  • 2,000 $3.9653
$3.9653 / $7.2600 Buy Now

Part Details for MAX3222ECWN+T

MAX3222ECWN+T CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MAX3222ECWN+T Part Data Attributes

MAX3222ECWN+T Maxim Integrated Products
Buy Now Datasheet
Compare Parts:
MAX3222ECWN+T Maxim Integrated Products Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BICMOS, PDSO18, LEAD FREE, SO-18
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC
Part Package Code SOIC
Package Description LEAD FREE, SO-18
Pin Count 18
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Differential Output NO
Driver Number of Bits 2
Input Characteristics SCHMITT TRIGGER
Interface IC Type LINE TRANSCEIVER
Interface Standard EIA-232; TIA-232; V.24; V.28
JESD-30 Code R-PDSO-G18
JESD-609 Code e3
Length 11.55 mm
Moisture Sensitivity Level 1
Number of Functions 2
Number of Terminals 18
Operating Temperature-Max 70 °C
Operating Temperature-Min
Out Swing-Min 10 V
Output Low Current-Max 0.0016 A
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP18,.4
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Receive Delay-Max
Receiver Number of Bits 2
Seated Height-Max 2.65 mm
Supply Current-Max 1 mA
Supply Voltage-Max 5.5 V
Supply Voltage-Min 3 V
Supply Voltage-Nom 3.3 V
Surface Mount YES
Technology BICMOS
Temperature Grade COMMERCIAL
Terminal Finish MATTE TIN
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 7.5 mm

Alternate Parts for MAX3222ECWN+T

This table gives cross-reference parts and alternative options found for MAX3222ECWN+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX3222ECWN+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MAX3222ECWN+T ±15kV ESD-Protected, Down to 10nA, 3.0V to 5.5V, Up to 1Mbps, True RS-232 Transceivers, 18-SOIC_W-300_MIL, 18 Pins, 0 to 70C Analog Devices Inc MAX3222ECWN+T vs MAX3222ECWN+T
MAX3222ECWN-T Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BICMOS, PDSO18, 0.300 INCH, MS-013AB, SOIC-18 Maxim Integrated Products MAX3222ECWN+T vs MAX3222ECWN-T
MAX3222ECWN+ Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BICMOS, PDSO18, ROHS COMPLIANT, SOIC-18 Maxim Integrated Products MAX3222ECWN+T vs MAX3222ECWN+
MAX3222EEWN Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BICMOS, PDSO18, 0.300 INCH, MS-013AB, SOIC-18 Maxim Integrated Products MAX3222ECWN+T vs MAX3222EEWN
MAX3222ECWN+ ±15kV ESD-Protected, Down to 10nA, 3.0V to 5.5V, Up to 1Mbps, True RS-232 Transceivers, 18-SOIC_W-300_MIL, 18 Pins, 0 to 70C Analog Devices Inc MAX3222ECWN+T vs MAX3222ECWN+
MAX3222EEWN+ Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BICMOS, PDSO18, ROHS COMPLIANT, SOIC-18 Maxim Integrated Products MAX3222ECWN+T vs MAX3222EEWN+
MAX3222EEWN+T Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BICMOS, PDSO18, LEAD FREE, SO-18 Maxim Integrated Products MAX3222ECWN+T vs MAX3222EEWN+T
MAX3222ECWN Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BICMOS, PDSO18, 0.300 INCH, MS-013AB, SOIC-18 Maxim Integrated Products MAX3222ECWN+T vs MAX3222ECWN
MAX3222EEWN+T ±15kV ESD-Protected, Down to 10nA, 3.0V to 5.5V, Up to 1Mbps, True RS-232 Transceivers, 18-SOIC_W-300_MIL, 18 Pins, -40 to 85C Analog Devices Inc MAX3222ECWN+T vs MAX3222EEWN+T
Part Number Description Manufacturer Compare
ISL83385EIB Line Transceiver Renesas Electronics Corporation MAX3222ECWN+T vs ISL83385EIB
SP3223EBEY Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDSO20, MO-153AC, TSSOP-20 Sipex Corporation MAX3222ECWN+T vs SP3223EBEY
MAX3224ECAP+ ±15kV ESD-Protected, 1µA, 1Mbps, 3.0V to 5.5V, RS-232 Transceivers with AutoShutdown Plus, 20-SSOP-5.3_MM, 20 Pins, 0 to 70C Analog Devices Inc MAX3222ECWN+T vs MAX3224ECAP+
ICL3223CA-T DUAL LINE TRANSCEIVER, PDSO20, PLASTIC, MO-150AE, SSOP-20 Intersil Corporation MAX3222ECWN+T vs ICL3223CA-T
SP3222ECT/TR Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDSO18, PLASTIC, SOIC-18 Exar Corporation MAX3222ECWN+T vs SP3222ECT/TR
ICL3223ECV Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDSO20, PLASTIC, MO-153AC, TSSOP-20 Rochester Electronics LLC MAX3222ECWN+T vs ICL3223ECV
MAX3224EEUP+ Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BICMOS, PDSO20, 4.40 MM, ROHS COMPLIANT, MO-153AC, TSSOP-20 Maxim Integrated Products MAX3222ECWN+T vs MAX3224EEUP+
SP3222EHEA Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDSO20, PLASTIC, SSOP-20 Exar Corporation MAX3222ECWN+T vs SP3222EHEA
SP3223EBCP-L Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDIP20, LEAD FREE, PLASTIC, MS-001AD, DIP-20 Sipex Corporation MAX3222ECWN+T vs SP3223EBCP-L
ICL3223ECP Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDIP20, PLASTIC, MS-001-AD, DIP-20 Rochester Electronics LLC MAX3222ECWN+T vs ICL3223ECP

MAX3222ECWN+T Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX3222ECWN+T by Maxim Integrated Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX3222ECWN+T by Maxim Integrated Products

  • Please alert me when MAX3222ECWN+T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MAX3222ECWN+T alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX3222ECWN+T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MAX3222ECWN+T alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX3222ECWN+T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX3222ECWN+T by Maxim Integrated Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: