Part Details for MAX3224ECPP by Maxim Integrated Products
Overview of MAX3224ECPP by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX3224ECPP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | MAX3224 ESD Protected, 1 Micro Amp, 1Mbps, 3.0V To 5.5V, RS-232 Transceivers With Autoshutdown PLU ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 42 |
|
$4.6400 / $5.4600 | Buy Now |
Part Details for MAX3224ECPP
MAX3224ECPP CAD Models
MAX3224ECPP Part Data Attributes
|
MAX3224ECPP
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX3224ECPP
Maxim Integrated Products
Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BICMOS, PDIP20, 0.300 INCH, PLASTIC, MS-001AE, DIP-20
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP20,.3 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | NO | |
Driver Number of Bits | 2 | |
High Level Input Current-Max | 0.000001 A | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232; TIA-232; V.24; V.28 | |
JESD-30 Code | R-PDIP-T20 | |
JESD-609 Code | e0 | |
Length | 26.16 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 10 V | |
Output Low Current-Max | 0.0016 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Receive Delay-Max | ||
Receiver Number of Bits | 2 | |
Seated Height-Max | 4.572 mm | |
Supply Current-Max | 1 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | NO | |
Technology | BICMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for MAX3224ECPP
This table gives cross-reference parts and alternative options found for MAX3224ECPP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX3224ECPP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SP3223EEP | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDIP20, PLASTIC, MS-001AD, DIP-20 | Sipex Corporation | MAX3224ECPP vs SP3223EEP |
MAX3225EPP | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BICMOS, PDIP20, PLASTIC, DIP-20 | Maxim Integrated Products | MAX3224ECPP vs MAX3225EPP |
MAX3225CPP | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BICMOS, PDIP20, PLASTIC, DIP-20 | Maxim Integrated Products | MAX3224ECPP vs MAX3225CPP |
SP3223EBEP-L | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDIP20, LEAD FREE, PLASTIC, MS-001AD, DIP-20 | Sipex Corporation | MAX3224ECPP vs SP3223EBEP-L |
SP3223EBEP-L | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDIP20, LEAD FREE, PLASTIC, MS-001AD, DIP-20 | Exar Corporation | MAX3224ECPP vs SP3223EBEP-L |
SP3223EBEP | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDIP20, PLASTIC, MS-001AD, DIP-20 | Sipex Corporation | MAX3224ECPP vs SP3223EBEP |
SP3223EBCP-L | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDIP20, LEAD FREE, PLASTIC, MS-001AD, DIP-20 | Sipex Corporation | MAX3224ECPP vs SP3223EBCP-L |
SP3223EBCP | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDIP20, PLASTIC, MS-001AD, DIP-20 | Sipex Corporation | MAX3224ECPP vs SP3223EBCP |