MAX3224EEAP+
Description: ±15kV ESD-Protected, 1µA, 1Mbps, 3.0V to 5.5V, RS-232 Transceivers with AutoShutdown Plus, 20-SSOP-5.3_MM, 20 Pins, -40 to 85C

Overview of MAX3224EEAP+ by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Industrial Automation Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Renewable Energy Entertainment and Gaming Robotics and Drones

Price & Stock for MAX3224EEAP+ by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 700-MAX3224EEAP
Mouser Electronics RS-232 Interface IC 15kV ESD-Protected, 1 A, 1Mbps, 3.0V to 5.5V, RS-232 Transceivers with AutoShutdown Plus RoHS: Compliant 253
  • 1 $11.0300
  • 10 $10.1600
  • 25 $9.5000
  • 100 $8.4200
  • 264 $8.0400
  • 528 $7.1800
  • 1,056 $6.2500
$6.2500 / $11.0300 Buy Now
Analog Devices Inc ±15kV ESD-Protected, 1µA, 1Mbp Package Multiple: 1 55
  • 1 $12.3700
  • 10 $8.7170
  • 1,000 $5.4600
$5.4600 / $12.3700 Buy Now

CAD Models for MAX3224EEAP+ by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MAX3224EEAP+ by Analog Devices Inc

MAX3224EEAP+
Analog Devices Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Part Package Code
20-SSOP-5.3_MM
Pin Count
20
Manufacturer Package Code
20-SSOP-5.3_MM
Date Of Intro
1998-01-03
Samacsys Manufacturer
Analog Devices
Differential Output
NO
Driver Number of Bits
2
High Level Input Current-Max
0.000001 A
Input Characteristics
SCHMITT TRIGGER
Interface IC Type
LINE TRANSCEIVER
Interface Standard
EIA-232; TIA-232; V.24; V.28
JESD-30 Code
R-PDSO-G20
JESD-609 Code
e3
Length
7.2 mm
Moisture Sensitivity Level
1
Number of Functions
2
Number of Terminals
20
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Out Swing-Min
10 V
Output Low Current-Max
0.0016 A
Package Body Material
PLASTIC/EPOXY
Package Code
SSOP
Package Equivalence Code
SSOP20,.3
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Receiver Number of Bits
2
Seated Height-Max
1.99 mm
Supply Current-Max
1 mA
Supply Voltage-Max
5.5 V
Supply Voltage-Min
3 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Technology
BICMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
5.29 mm
Want to compare parts?
  1. MAX3224EEAP+
    Analog Devices Inc
    ±15kV ESD-Protected, 1µA, 1Mbps, 3.0V to 5.5V, RS-232 Transceivers with AutoShutdown Plus, 20-SSOP-5.3_MM, 20 Pins, -40 to 85C
    VS

Alternate Parts for MAX3224EEAP+

This table gives cross-reference parts and alternative options found for MAX3224EEAP+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX3224EEAP+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ISL83385ECAZ Line Transceiver Renesas Electronics Corporation MAX3224EEAP+ vs ISL83385ECAZ
ISL83385EIAZ ±15kV ESD Protected, +3V To +5.5V, 1microamp, 250kbps, RS-232 Transmitter/Receiver; SOIC18, SSOP20; Temp Range: See Datasheet Intersil Corporation MAX3224EEAP+ vs ISL83385EIAZ
MAX3232EEUP+T Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BICMOS, PDSO20, 4.40 MM, LEAD FREE, MO-153AC, TSSOP-20 Maxim Integrated Products MAX3224EEAP+ vs MAX3232EEUP+T
MAX3225EEAP+T Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BICMOS, PDSO20, 5.30 MM, ROHS COMPLIANT, MO-150, SSOP-20 Maxim Integrated Products MAX3224EEAP+ vs MAX3225EEAP+T
MAX3224EEAP-T Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BICMOS, PDSO20, 5.30 MM, MO-150, SSOP-20 Maxim Integrated Products MAX3224EEAP+ vs MAX3224EEAP-T
SP3222EUEY-L Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDSO20, LEAD FREE, PLASTIC, TSSOP-20 Exar Corporation MAX3224EEAP+ vs SP3222EUEY-L
MAX3232EEUP+ ±15kV ESD-Protected, Down to 10nA, 3.0V to 5.5V, Up to 1Mbps, True RS-232 Transceivers, 20-TSSOP_4.4-4.4_MM, 20 Pins, -40 to 85C Analog Devices Inc MAX3224EEAP+ vs MAX3232EEUP+
MAX3224EUP-T Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BICMOS, PDSO20, TSSOP-20 Maxim Integrated Products MAX3224EEAP+ vs MAX3224EUP-T
SP3223EBEA Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDSO20, MO-153AE, SSOP-20 Sipex Corporation MAX3224EEAP+ vs SP3223EBEA
ISL83385ECAZ-T Line Transceiver Renesas Electronics Corporation MAX3224EEAP+ vs ISL83385ECAZ-T
Part Number Description Manufacturer Compare
ISL83385EIB Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDSO18, PLASTIC, MS-013AB, SOIC-18 Rochester Electronics LLC MAX3224EEAP+ vs ISL83385EIB
SP3232ECY-L Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDSO16, LEAD FREE, MO-153AB, TSSOP-16 MaxLinear Inc MAX3224EEAP+ vs SP3232ECY-L
MAX3224ECTP-T Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BICMOS, PQCC20, 5 X 5 MM, 0.75 MM HEIGHT, MO-220WHHC, TQFN-20 Maxim Integrated Products MAX3224EEAP+ vs MAX3224ECTP-T
MAX3224EAP-T Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BICMOS, PDSO20, SSOP-20 Maxim Integrated Products MAX3224EEAP+ vs MAX3224EAP-T
ISL83385ECA-T Line Transceiver Renesas Electronics Corporation MAX3224EEAP+ vs ISL83385ECA-T
ICL3223IV-T Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDSO20, PLASTIC, MO-153AC, TSSOP-20 Rochester Electronics LLC MAX3224EEAP+ vs ICL3223IV-T
ICL3232IVZ-T7A 1µA Supply-Current, +3V to +5.5V, 250kbps, RS-232 Transmitters/Receivers, TSSOP, /Reel Renesas Electronics Corporation MAX3224EEAP+ vs ICL3232IVZ-T7A
ICL3232CP-T DUAL LINE TRANSCEIVER, PDIP16, PLASTIC, MS-001BB, DIP-16 Intersil Corporation MAX3224EEAP+ vs ICL3232CP-T
SP3222EBCT/TR Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDSO18, MS-013AB, WSOIC-18 Exar Corporation MAX3224EEAP+ vs SP3222EBCT/TR
MAX3232EPE+ 3.0V to 5.5V, Low-Power, Up to 1Mbps, True RS-232 Transceivers, 16-PDIP-300_MIL, 16 Pins, -40 to 85C Analog Devices Inc MAX3224EEAP+ vs MAX3232EPE+

Related Parts for MAX3224EEAP+

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX3224EEAP+ by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX3224EEAP+ by Analog Devices Inc

Select Manufacturer
Which Manufacturer of MAX3224EEAP+ would you like to use for your alert(s)?
  • Please alert me when MAX3224EEAP+ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MAX3224EEAP+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX3224EEAP+ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MAX3224EEAP+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX3224EEAP+.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX3224EEAP+ by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: