Part Details for MAX3224EEPP+ by Maxim Integrated Products
Overview of MAX3224EEPP+ by Maxim Integrated Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX3224EEPP+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 19 |
|
RFQ | ||
|
Quest Components | 15 |
|
$5.9360 / $8.9040 | Buy Now | |
|
Rochester Electronics | MAX3224 ESD Protected, 1 Micro Amp, 1Mbps, 3.0V To 5.5V, RS-232 Transceivers With Autoshutdown PLU RoHS: Compliant Status: Obsolete Min Qty: 1 | 214 |
|
$5.7700 / $6.7900 | Buy Now |
Part Details for MAX3224EEPP+
MAX3224EEPP+ CAD Models
MAX3224EEPP+ Part Data Attributes
|
MAX3224EEPP+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX3224EEPP+
Maxim Integrated Products
Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BICMOS, PDIP20, 0.300 INCH, ROHS COMPLIANT, PLASTIC, MS-001AE, DIP-20
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP20,.3 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Differential Output | NO | |
Driver Number of Bits | 2 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232; TIA-232; V.24; V.28 | |
JESD-30 Code | R-PDIP-T20 | |
JESD-609 Code | e3 | |
Length | 26.16 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 10 V | |
Output Low Current-Max | 0.0016 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | ||
Receiver Number of Bits | 2 | |
Seated Height-Max | 4.572 mm | |
Supply Current-Max | 1 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | NO | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.62 mm |
Alternate Parts for MAX3224EEPP+
This table gives cross-reference parts and alternative options found for MAX3224EEPP+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX3224EEPP+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SP3223EEP | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDIP20, PLASTIC, MS-001AD, DIP-20 | Sipex Corporation | MAX3224EEPP+ vs SP3223EEP |
MAX3225EPP | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BICMOS, PDIP20, PLASTIC, DIP-20 | Maxim Integrated Products | MAX3224EEPP+ vs MAX3225EPP |
MAX3225CPP | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BICMOS, PDIP20, PLASTIC, DIP-20 | Maxim Integrated Products | MAX3224EEPP+ vs MAX3225CPP |
SP3223EBEP-L | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDIP20, LEAD FREE, PLASTIC, MS-001AD, DIP-20 | Sipex Corporation | MAX3224EEPP+ vs SP3223EBEP-L |
SP3223EBEP-L | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDIP20, LEAD FREE, PLASTIC, MS-001AD, DIP-20 | Exar Corporation | MAX3224EEPP+ vs SP3223EBEP-L |
SP3223EBEP | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDIP20, PLASTIC, MS-001AD, DIP-20 | Sipex Corporation | MAX3224EEPP+ vs SP3223EBEP |
MAX3224ECPP | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BICMOS, PDIP20, 0.300 INCH, PLASTIC, MS-001AE, DIP-20 | Maxim Integrated Products | MAX3224EEPP+ vs MAX3224ECPP |
SP3223EBCP-L | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDIP20, LEAD FREE, PLASTIC, MS-001AD, DIP-20 | Sipex Corporation | MAX3224EEPP+ vs SP3223EBCP-L |
SP3223EBCP | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDIP20, PLASTIC, MS-001AD, DIP-20 | Sipex Corporation | MAX3224EEPP+ vs SP3223EBCP |