Datasheets
MAX3226ECAE+T by:

Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO16, 5.30 MM, MO-150, SSOP-16

Part Details for MAX3226ECAE+T by Maxim Integrated Products

Overview of MAX3226ECAE+T by Maxim Integrated Products

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Financial Technology (Fintech) Telecommunications Communication and Networking

Price & Stock for MAX3226ECAE+T

Part # Distributor Description Stock Price Buy
DISTI # 73Y3440
Newark Rs232 Txrx, 250Kbps, 5.5V, Ssop-16, Ic Type:Rs232 Transceiver, No. Of Receivers:1Receivers, No. Of Transmitters:1, Communication Mode:-, Data Rate Max:250Kbps, Supply Voltage Min:3V, Supply Voltage Max:5.5V, Ic Case/Package:Ssop Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX3226ECAE+T Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape 1127
  • 1 $4.0500
  • 10 $3.7100
  • 25 $3.7100
  • 50 $3.7100
  • 100 $3.4300
  • 250 $3.4300
  • 500 $3.4300
  • 1,000 $3.1800
$3.1800 / $4.0500 Buy Now
DISTI # MAX3226ECAE+TCT-ND
DigiKey IC TRANSCEIVER FULL 1/1 16SSOP Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 5170
In Stock
  • 1 $5.8600
  • 10 $5.2640
  • 25 $4.9768
  • 100 $4.3132
  • 250 $4.0920
  • 500 $3.6718
  • 1,000 $3.0967
  • 2,000 $2.9418
$2.9418 / $5.8600 Buy Now
Win Source Electronics IC TXRX RS-232 W/SHTDWN 16-SSOP 9980
  • 20 $2.5440
  • 48 $2.0870
  • 75 $2.0220
  • 103 $1.9570
  • 133 $1.8920
  • 177 $1.6960
$1.6960 / $2.5440 Buy Now

Part Details for MAX3226ECAE+T

MAX3226ECAE+T CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MAX3226ECAE+T Part Data Attributes

MAX3226ECAE+T Maxim Integrated Products
Buy Now Datasheet
Compare Parts:
MAX3226ECAE+T Maxim Integrated Products Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO16, 5.30 MM, MO-150, SSOP-16
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC
Part Package Code SSOP
Package Description SSOP, SSOP16,.3
Pin Count 16
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Differential Output NO
Driver Number of Bits 1
High Level Input Current-Max 0.000001 A
Input Characteristics SCHMITT TRIGGER
Interface IC Type LINE TRANSCEIVER
Interface Standard EIA-232; TIA-232; V.24; V.28
JESD-30 Code R-PDSO-G16
JESD-609 Code e3
Length 6.2 mm
Moisture Sensitivity Level 1
Number of Functions 1
Number of Terminals 16
Operating Temperature-Max 70 °C
Operating Temperature-Min
Out Swing-Min 10 V
Output Low Current-Max 0.0016 A
Package Body Material PLASTIC/EPOXY
Package Code SSOP
Package Equivalence Code SSOP16,.3
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Receive Delay-Max
Receiver Number of Bits 1
Seated Height-Max 1.99 mm
Supply Current-Max 1 mA
Supply Voltage-Max 5.5 V
Supply Voltage-Min 3 V
Supply Voltage-Nom 3.3 V
Surface Mount YES
Technology BICMOS
Temperature Grade COMMERCIAL
Terminal Finish MATTE TIN
Terminal Form GULL WING
Terminal Pitch 0.65 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 5.29 mm

Alternate Parts for MAX3226ECAE+T

This table gives cross-reference parts and alternative options found for MAX3226ECAE+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX3226ECAE+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MAX3226CAE+ 1µA Supply Current, 1Mbps, 3.0V to 5.5V, RS-232 Transceivers with AutoShutdown Plus, 16-SSOP-5.3_MM, 16 Pins, 0 to 70C Analog Devices Inc MAX3226ECAE+T vs MAX3226CAE+
MAX3226EAE+ 1µA Supply Current, 1Mbps, 3.0V to 5.5V, RS-232 Transceivers with AutoShutdown Plus, 16-SSOP-5.3_MM, 16 Pins, -40 to 85C Analog Devices Inc MAX3226ECAE+T vs MAX3226EAE+
MAX3226EEAE+ Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO16, 5.30 MM, ROHS COMPLIANT, MO-150, SSOP-16 Maxim Integrated Products MAX3226ECAE+T vs MAX3226EEAE+
MAX3226ECAE Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO16, 5.30 MM, MO-150, SSOP-16 Maxim Integrated Products MAX3226ECAE+T vs MAX3226ECAE
MAX3226ECAE+ ±15kV ESD-Protected, 1µA, 1Mbps, 3.0V to 5.5V, RS-232 Transceivers with AutoShutdown Plus, 16-SSOP-5.3_MM, 16 Pins, 0 to 70C Analog Devices Inc MAX3226ECAE+T vs MAX3226ECAE+
ICL3226IA LINE TRANSCEIVER, PDSO16, PLASTIC, MO-150AC, SSOP-16 Intersil Corporation MAX3226ECAE+T vs ICL3226IA
MAX3226EEAE-T Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO16, 5.30 MM, MO-150, SSOP-16 Maxim Integrated Products MAX3226ECAE+T vs MAX3226EEAE-T
MAX3226EEAE+T Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO16, 5.30 MM, MO-150, SSOP-16 Maxim Integrated Products MAX3226ECAE+T vs MAX3226EEAE+T
MAX3226EEAE+T ±15kV ESD-Protected, 1µA, 1Mbps, 3.0V to 5.5V, RS-232 Transceivers with AutoShutdown Plus, 16-SSOP-5.3_MM, 16 Pins, -40 to 85C Analog Devices Inc MAX3226ECAE+T vs MAX3226EEAE+T
ICL3226EIAZ-T ±15kV ESD Protected, +3V to +5.5V, 1µA, 250kbps, RS-232 Transceivers with Enhanced Automatic Powerdown, SSOP, /Reel Renesas Electronics Corporation MAX3226ECAE+T vs ICL3226EIAZ-T
Part Number Description Manufacturer Compare
ICL3226EIA Line Transceiver Renesas Electronics Corporation MAX3226ECAE+T vs ICL3226EIA
MAX3226EAE-T Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO16, SSOP-16 Maxim Integrated Products MAX3226ECAE+T vs MAX3226EAE-T
MAX3226ECAE+ ±15kV ESD-Protected, 1µA, 1Mbps, 3.0V to 5.5V, RS-232 Transceivers with AutoShutdown Plus, 16-SSOP-5.3_MM, 16 Pins, 0 to 70C Analog Devices Inc MAX3226ECAE+T vs MAX3226ECAE+
MAX3226CAE+T Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO16, 5.30 MM, SSOP-16 Maxim Integrated Products MAX3226ECAE+T vs MAX3226CAE+T
MAX3226EEAE-T Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO16, 5.30 MM, MO-150, SSOP-16 Maxim Integrated Products MAX3226ECAE+T vs MAX3226EEAE-T
MAX3226ECAE+T ±15kV ESD-Protected, 1µA, 1Mbps, 3.0V to 5.5V, RS-232 Transceivers with AutoShutdown Plus, 16-SSOP-5.3_MM, 16 Pins, 0 to 70C Analog Devices Inc MAX3226ECAE+T vs MAX3226ECAE+T
MAX3226CAE Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO16, SSOP-16 Maxim Integrated Products MAX3226ECAE+T vs MAX3226CAE
ICL3226IAZ 1µA, +3V to +5.5V, 250kbps, RS-232 Transceivers with Enhanced Automatic Powerdown, SSOP, /Tube Renesas Electronics Corporation MAX3226ECAE+T vs ICL3226IAZ
MAX3226ECAE Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO16, 5.30 MM, MO-150, SSOP-16 Maxim Integrated Products MAX3226ECAE+T vs MAX3226ECAE
MAX3226EEAE Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO16, 5.30 MM, MO-150, SSOP-16 Maxim Integrated Products MAX3226ECAE+T vs MAX3226EEAE

MAX3226ECAE+T Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX3226ECAE+T by Maxim Integrated Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX3226ECAE+T by Maxim Integrated Products

  • Please alert me when MAX3226ECAE+T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MAX3226ECAE+T alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX3226ECAE+T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MAX3226ECAE+T alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX3226ECAE+T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX3226ECAE+T by Maxim Integrated Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: