Part Details for MAX3226ECTE+ by Maxim Integrated Products
Overview of MAX3226ECTE+ by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX3226ECTE+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MAX3226ECTE+-ND
|
DigiKey | IC TRANSCEIVER FULL 1/1 16TQFN Min Qty: 1 Lead time: 19 Weeks Container: Tube |
99 In Stock |
|
$2.7375 / $7.0800 | Buy Now |
Part Details for MAX3226ECTE+
MAX3226ECTE+ CAD Models
MAX3226ECTE+ Part Data Attributes
|
MAX3226ECTE+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX3226ECTE+
Maxim Integrated Products
Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PQCC16, 5 X 5 MM, 0.75 MM HEIGHT, ROHS COMPLIANT, MO-220WHHB, TQFN-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | QFN | |
Package Description | 5 X 5 MM, 0.75 MM HEIGHT, ROHS COMPLIANT, MO-220WHHB, TQFN-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | NO | |
Driver Number of Bits | 1 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232; TIA-232; V.24; V.28 | |
JESD-30 Code | S-PQCC-N16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 10 V | |
Output Low Current-Max | 0.0016 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.12SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | ||
Receiver Number of Bits | 1 | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max | 1 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |
Alternate Parts for MAX3226ECTE+
This table gives cross-reference parts and alternative options found for MAX3226ECTE+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX3226ECTE+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX3226EETE+T | ±15kV ESD-Protected, 1µA, 1Mbps, 3.0V to 5.5V, RS-232 Transceivers with AutoShutdown Plus, 16-LFCSP-5X5X0.75, 16 Pins, -40 to 85C | Analog Devices Inc | MAX3226ECTE+ vs MAX3226EETE+T |
MAX3226ECTE-T | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PQCC16, 5 X 5 MM, 0.75 MM HEIGHT, MO-220WHHB, TQFN-16 | Maxim Integrated Products | MAX3226ECTE+ vs MAX3226ECTE-T |
MAX3226EETE+ | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PQCC16, 5 X 5 MM, 0.75 MM HEIGHT, ROHS COMPLIANT, MO-220WHHB, TQFN-16 | Maxim Integrated Products | MAX3226ECTE+ vs MAX3226EETE+ |
MAX3226EETE+ | ±15kV ESD-Protected, 1µA, 1Mbps, 3.0V to 5.5V, RS-232 Transceivers with AutoShutdown Plus, 16-LFCSP-5X5X0.75, 16 Pins, -40 to 85C | Analog Devices Inc | MAX3226ECTE+ vs MAX3226EETE+ |
MAX3226EETE-T | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PQCC16, 5 X 5 MM, 0.75 MM HEIGHT, MO-220WHHB, TQFN-16 | Maxim Integrated Products | MAX3226ECTE+ vs MAX3226EETE-T |
MAX3226ECTE | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PQCC16, 5 X 5 MM, 0.75 MM HEIGHT, MO-220WHHB, TQFN-16 | Maxim Integrated Products | MAX3226ECTE+ vs MAX3226ECTE |
MAX3226ECTE+T | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PQCC16, 5 X 5 MM, 0.75 MM HEIGHT, MO-220WHHB, TQFN-16 | Maxim Integrated Products | MAX3226ECTE+ vs MAX3226ECTE+T |