Part Details for MAX3229AEEWV+ by Maxim Integrated Products
Overview of MAX3229AEEWV+ by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Telecommunications
Renewable Energy
Robotics and Drones
Price & Stock for MAX3229AEEWV+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MAX3229AEEWV+-ND
|
DigiKey | IC TRANSCEIVER HALF 1/1 30WLP Min Qty: 90 Container: Bulk MARKETPLACE PRODUCT |
1180 In Stock |
|
$3.3500 | Buy Now |
|
Rochester Electronics | MAX3229 +2.5V To +5.5V RS-232 Transceiver In UCSP ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 1180 |
|
$2.8700 / $3.3800 | Buy Now |
Part Details for MAX3229AEEWV+
MAX3229AEEWV+ CAD Models
MAX3229AEEWV+ Part Data Attributes:
|
MAX3229AEEWV+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX3229AEEWV+
Maxim Integrated Products
Line Transceiver,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Interface IC Type | LINE TRANSCEIVER | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | TIN SILVER COPPER | |
Time@Peak Reflow Temperature-Max (s) | 30 |