Drivers And Interfaces
MAX3232ECPWR
Texas Instruments
Description: 3- to 5.5-V dual channel 250kbps RS-232 line driver/receiver with +/-15-kV IEC-ESD protection 16-TSSOP 0 to 70

Overview of MAX3232ECPWR by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for MAX3232ECPWR by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 29AH6478
Newark Ic, Rs-232 Transceiver, 5.5V, Tssop-16, Device Type:Rs232 Transceiver, Ic Interface Type:Rs232, No. Of Drivers:2Drivers, No. Of Receivers:2Receivers, Supply Voltage Min:3V, Supply Voltage Max:5.5V, Driver Case Style:Tssop, No. Of Rohs Compliant: Yes |TEXAS INSTRUMENTS MAX3232ECPWR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape 0
  • 1 $1.1500
  • 10 $1.1000
  • 25 $1.0500
  • 50 $1.0000
  • 100 $0.9580
  • 250 $0.9280
  • 500 $0.9060
  • 1,000 $0.8910
$0.8910 / $1.1500 Buy Now
DISTI # 296-19263-1-ND
DigiKey IC TRANSCEIVER FULL 2/2 16TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 43154
In Stock
  • 1 $1.0700
  • 10 $0.7430
  • 25 $0.6616
  • 100 $0.5715
  • 250 $0.5286
  • 500 $0.5027
  • 1,000 $0.4814
  • 2,000 $0.4639
  • 4,000 $0.4494
  • 6,000 $0.4422
  • 10,000 $0.4342
  • 14,000 $0.4295
  • 20,000 $0.4250
$0.4250 / $1.0700 Buy Now
DISTI # 595-MAX3232ECPWR
Mouser Electronics RS-232 Interface IC 3-5.5V MultiCh Line Driver/Receiver RoHS: Compliant 6472
  • 1 $1.0400
  • 10 $0.8860
  • 100 $0.6780
  • 500 $0.5990
  • 1,000 $0.4620
  • 2,000 $0.4430
  • 4,000 $0.4200
  • 10,000 $0.4050
$0.4050 / $1.0400 Buy Now
Quest Components DUAL LINE TRANSCEIVER, PDSO16 68
  • 1 $0.9294
  • 6 $0.7745
  • 20 $0.5576
$0.5576 / $0.9294 Buy Now
Quest Components DUAL LINE TRANSCEIVER, PDSO16 25
  • 1 $1.1200
  • 5 $0.8960
  • 23 $0.5600
$0.5600 / $1.1200 Buy Now
DISTI # MAX3232ECPWR
TME IC: interface, receiver,line driver, RS232, 250kbps, TSSOP16 Min Qty: 1 0
  • 1 $1.1300
  • 5 $1.0200
  • 25 $0.9600
  • 100 $0.7900
  • 500 $0.6500
$0.6500 / $1.1300 RFQ
DISTI # SMC-MAX3232ECPWR
Sensible Micro Corporation AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days 818
RFQ
Chip 1 Exchange INSTOCK 175
RFQ
DISTI # C1S746203805168
Chip1Stop Dual Transmitter/Receiver RS-232 16-Pin TSSOP T/R RoHS: Compliant pbFree: Yes Container: Cut Tape 1332
  • 1 $0.9380
  • 10 $0.7950
  • 50 $0.7870
  • 100 $0.5990
  • 200 $0.5660
  • 500 $0.5200
  • 1,000 $0.5010
$0.5010 / $0.9380 Buy Now
Win Source Electronics IC RS232 3V-5.5V DRVR 16-TSSOP 29999
  • 135 $0.3770
  • 325 $0.3090
  • 500 $0.3000
  • 690 $0.2900
  • 895 $0.2800
  • 1,200 $0.2510
$0.2510 / $0.3770 Buy Now

CAD Models for MAX3232ECPWR by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MAX3232ECPWR by Texas Instruments

MAX3232ECPWR
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
TSSOP
Package Description
GREEN, PLASTIC, TSSOP-16
Pin Count
16
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Additional Feature
CAN ALSO OPERATE WITH 5V SUPPLY
Differential Output
NO
Driver Number of Bits
2
High Level Input Current-Max
0.000001 A
Input Characteristics
SCHMITT TRIGGER
Interface IC Type
LINE TRANSCEIVER
Interface Standard
EIA-232-F; TIA-232-F; V.28
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e4
Length
5 mm
Moisture Sensitivity Level
1
Number of Functions
2
Number of Terminals
16
Operating Temperature-Max
70 °C
Operating Temperature-Min
Out Swing-Min
10 V
Output Low Current-Max
0.0016 A
Output Polarity
INVERTED
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP16,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Receive Delay-Max
300 ns
Receiver Number of Bits
2
Seated Height-Max
1.2 mm
Supply Current-Max
1 mA
Supply Voltage-Max
3.6 V
Supply Voltage-Min
3 V
Supply Voltage-Nom
3.3 V
Supply Voltage1-Max
3.6 V
Supply Voltage1-Min
3 V
Supply Voltage1-Nom
3.3 V
Surface Mount
YES
Temperature Grade
COMMERCIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
4.4 mm
Want to compare parts?
  1. MAX3232ECPWR
    Texas Instruments
    3- to 5.5-V dual channel 250kbps RS-232 line driver/receiver with +/-15-kV IEC-ESD protection 16-TSSOP 0 to 70
    VS

Alternate Parts for MAX3232ECPWR

This table gives cross-reference parts and alternative options found for MAX3232ECPWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX3232ECPWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MAX3232ECPWE4 3- to 5.5-V dual channel 250kbps RS-232 line driver/receiver with +/-15-kV IEC-ESD protection 16-TSSOP 0 to 70 Texas Instruments MAX3232ECPWR vs MAX3232ECPWE4
MAX3232EIPWRG4 3- to 5.5-V dual channel 250kbps RS-232 line driver/receiver with +/-15-kV IEC-ESD protection 16-TSSOP -40 to 85 Texas Instruments MAX3232ECPWR vs MAX3232EIPWRG4
SN65C3232PW 3- to 5.5-V dual channel 1Mbps RS-232 line driver/receiver with +/-15-kV ESD protection 16-TSSOP -40 to 85 Texas Instruments MAX3232ECPWR vs SN65C3232PW
TRS3232CPW 3- to 5.5-V dual channel 250kbps RS-232 line driver/receiver with +/-15-kV ESD protection 16-TSSOP 0 to 70 Texas Instruments MAX3232ECPWR vs TRS3232CPW
TRS3232CPWR DUAL LINE TRANSCEIVER, PDSO16, GREEN, PLASTIC, TSSOP-16 Texas Instruments MAX3232ECPWR vs TRS3232CPWR
MAX3232ECPWG4 3-V to 5.5-V Multichannel RS-232 Line Driver/Receiver With +/-15kV IEC ESD Protection 16-TSSOP 0 to 70 Texas Instruments MAX3232ECPWR vs MAX3232ECPWG4
TRSF3232CPWR IC DUAL LINE TRANSCEIVER, PDSO16, GREEN, PLASTIC, TSSOP-16, Line Driver or Receiver Texas Instruments MAX3232ECPWR vs TRSF3232CPWR
MAX3232EIPWG4 3- to 5.5-V dual channel 250kbps RS-232 line driver/receiver with +/-15-kV IEC-ESD protection 16-TSSOP -40 to 85 Texas Instruments MAX3232ECPWR vs MAX3232EIPWG4
SN65C3232EPWRG4 DUAL LINE TRANSCEIVER, PDSO16, GREEN, PLASTIC, TSSOP-16 Texas Instruments MAX3232ECPWR vs SN65C3232EPWRG4
SN65C3232PWRG4 3-V To 5.5-V Two Channel RS-232 Compatible Line Driver/Receiver 16-TSSOP -40 to 85 Texas Instruments MAX3232ECPWR vs SN65C3232PWRG4
Part Number Description Manufacturer Compare
ICL3225EIA DUAL LINE TRANSCEIVER, PDSO20, PLASTIC, MO-150AE, SSOP-20 Intersil Corporation MAX3232ECPWR vs ICL3225EIA
ICL3225ECAZ ±15kV ESD Protected, +3V to +5.5V, 1µA, 1Mbps, RS-232 Transceivers with Enhanced Automatic Powerdown, SSOP, /Tube Renesas Electronics Corporation MAX3232ECPWR vs ICL3225ECAZ
MAX3225EEAP Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BICMOS, PDSO20, 5.30 MM, MO-150, SSOP-20 Maxim Integrated Products MAX3232ECPWR vs MAX3225EEAP
MAX3223ECAP+ ±15kV ESD-Protected, 1µA, 3.0V to 5.5V, 250kbps, RS-232 Transceivers with AutoShutdown, 20-SSOP-5.3_MM, 20 Pins, 0 to 70C Analog Devices Inc MAX3232ECPWR vs MAX3223ECAP+
MAX3232CAI+ Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDSO28, LEAD FREE, SSOP-28 Maxim Integrated Products MAX3232ECPWR vs MAX3232CAI+
MAX3232EIPWRG4 3- to 5.5-V dual channel 250kbps RS-232 line driver/receiver with +/-15-kV IEC-ESD protection 16-TSSOP -40 to 85 Texas Instruments MAX3232ECPWR vs MAX3232EIPWRG4
MAX3232ECTE+T ±15kV ESD-Protected, Down to 10nA, 3.0V to 5.5V, Up to 1Mbps, True RS-232 Transceivers, 16-LFCSP-5X5X0.75, 16 Pins, 0 to 70C Analog Devices Inc MAX3232ECPWR vs MAX3232ECTE+T
SN65C3223EPW 3- to 5.5-V dual channel 1Mbps RS-232 line driver/receiver with +/-15-kV IEC-ESD protection 20-TSSOP -40 to 85 Texas Instruments MAX3232ECPWR vs SN65C3223EPW
MAX3232ECTE-T Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BICMOS, 5 X 5 MM, MO-220, TQFN-16 Maxim Integrated Products MAX3232ECPWR vs MAX3232ECTE-T
MAX3232EETE+ Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BICMOS, 5 X 5 MM, ROHS COMPLIANT, TQFN-16 Maxim Integrated Products MAX3232ECPWR vs MAX3232EETE+

Related Parts for MAX3232ECPWR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX3232ECPWR by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX3232ECPWR by Texas Instruments

Select Manufacturer
Which Manufacturer of MAX3232ECPWR would you like to use for your alert(s)?
  • Please alert me when MAX3232ECPWR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MAX3232ECPWR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX3232ECPWR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MAX3232ECPWR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX3232ECPWR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX3232ECPWR by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: