Part Details for MAX3232EEAE+T by Maxim Integrated Products
Results Overview of MAX3232EEAE+T by Maxim Integrated Products
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX3232EEAE+T Information
MAX3232EEAE+T by Maxim Integrated Products is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for MAX3232EEAE+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y3466
|
Newark | Rs232 Txrx, 250Kbps, 5.5V, Ssop-16, Ic Type:Rs232 Transceiver, No. Of Receivers:2Receivers, No. Of Transmitters:2, Communication Mode:-, Data Rate Max:250Kbps, Supply Voltage Min:3V, Supply Voltage Max:5.5V, Ic Case/Package:Ssop Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX3232EEAE+T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2435 |
|
$6.3000 / $11.7200 | Buy Now |
|
Bristol Electronics | 185 |
|
RFQ | ||
|
ComSIT USA | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BICMOS, PDSO16 ECCN: EAR99 RoHS: Compliant |
|
|
RFQ | |
DISTI #
SMC-MAX3232EEAE+T
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 44 |
|
RFQ | |
|
Velocity Electronics | Our Stock | 4000 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 4549 |
|
RFQ | |
|
LCSC | 1Mbps Transceiver SSOP-16-208mil RS232 ICs ROHS | 705 |
|
$0.7498 / $1.4443 | Buy Now |
|
Vyrian | Interface ICs | 1234 |
|
RFQ | |
|
Win Source Electronics | Dual Transmitter/Receiver RS-232 16-Pin SSOP T/R / IC TXRX RS232 250KBPS LP 16-SSOP | 28710 |
|
$1.2000 / $1.5500 | Buy Now |
Part Details for MAX3232EEAE+T
MAX3232EEAE+T CAD Models
MAX3232EEAE+T Part Data Attributes
|
MAX3232EEAE+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX3232EEAE+T
Maxim Integrated Products
Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BICMOS, PDSO16, LEAD FREE, SSOP-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | LEAD FREE, SSOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | NO | |
Driver Number of Bits | 2 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232; TIA-232; V.24; V.28 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 6.2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 10 V | |
Output Low Current-Max | 0.0016 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | ||
Receiver Number of Bits | 2 | |
Seated Height-Max | 1.99 mm | |
Supply Current-Max | 1 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.29 mm |
Alternate Parts for MAX3232EEAE+T
This table gives cross-reference parts and alternative options found for MAX3232EEAE+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX3232EEAE+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX3232ECAE+T | Maxim Integrated Products | $6.3877 | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BICMOS, PDSO16, LEAD FREE, SSOP-16 | MAX3232EEAE+T vs MAX3232ECAE+T |
MAX3232EEAE-T | Maxim Integrated Products | Check for Price | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BICMOS, PDSO16, 5.30 MM, MO-150, SSOP-16 | MAX3232EEAE+T vs MAX3232EEAE-T |
MAX3232ECAE-T | Maxim Integrated Products | Check for Price | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BICMOS, PDSO16, 5.30 MM, MO-150, SSOP-16 | MAX3232EEAE+T vs MAX3232ECAE-T |
TRSF3232IDBG4 | Texas Instruments | Check for Price | DUAL LINE TRANSCEIVER, PDSO16, GREEN, PLASTIC, SSOP-16 | MAX3232EEAE+T vs TRSF3232IDBG4 |
MAX3232EEAE | Maxim Integrated Products | $2.7956 | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BICMOS, PDSO16, 5.30 MM, MO-150, SSOP-16 | MAX3232EEAE+T vs MAX3232EEAE |
MAX3232ECAE | Maxim Integrated Products | Check for Price | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BICMOS, PDSO16, 5.30 MM, MO-150, SSOP-16 | MAX3232EEAE+T vs MAX3232ECAE |
MAX3232EEAE+ | Maxim Integrated Products | $9.0008 | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BICMOS, PDSO16, ROHS COMPLIANT, SSOP-16 | MAX3232EEAE+T vs MAX3232EEAE+ |
MAX3232EEAE+ | Analog Devices Inc | $3.1355 | ±15kV ESD-Protected, Down to 10nA, 3.0V to 5.5V, Up to 1Mbps, True RS-232 Transceivers, 16-SSOP-5.3_MM, 16 Pins, -40 to 85C | MAX3232EEAE+T vs MAX3232EEAE+ |
MAX3232ECAE+ | Analog Devices Inc | $6.5511 | ±15kV ESD-Protected, Down to 10nA, 3.0V to 5.5V, Up to 1Mbps, True RS-232 Transceivers, 16-SSOP-5.3_MM, 16 Pins, 0 to 70C | MAX3232EEAE+T vs MAX3232ECAE+ |
MAX3232EEAE+T Frequently Asked Questions (FAQ)
-
The MAX3232EEAE+T can support data rates up to 250 kbps.
-
Yes, the MAX3232EEAE+T is designed to operate in harsh environments with temperatures ranging from -40°C to +85°C.
-
Yes, the MAX3232EEAE+T is compatible with both 3.3V and 5V logic, making it a versatile solution for various applications.
-
Yes, the MAX3232EEAE+T has built-in ESD protection, which helps protect the device from damage caused by electrostatic discharge.
-
Yes, the MAX3232EEAE+T can be used in both point-to-point and multidrop applications, making it a flexible solution for various communication systems.