Part Details for MAX3241ECTJ+ by Maxim Integrated Products
Overview of MAX3241ECTJ+ by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX3241ECTJ+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-MAX3241ECTJ+-ND
|
DigiKey | IC TRANSCEIVER FULL 3/5 32TQFN Min Qty: 43 Lead time: 19 Weeks Container: Tube | Temporarily Out of Stock |
|
$11.7528 | Buy Now |
|
Rochester Electronics | MAX3241 ESD Protected, Down To 10Nanoamp, 3.0V To 5.5V, Up To 1Mbps, True RS-232 Transceiver RoHS: Compliant Status: Active Min Qty: 1 | 9066 |
|
$7.8000 / $9.1700 | Buy Now |
Part Details for MAX3241ECTJ+
MAX3241ECTJ+ CAD Models
MAX3241ECTJ+ Part Data Attributes
|
MAX3241ECTJ+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX3241ECTJ+
Maxim Integrated Products
Line Transceiver, 3 Func, 3 Driver, 5 Rcvr, BICMOS, 7 X 7 MM, ROHS COMPLIANT, TQFN-32
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | QFN | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Differential Output | NO | |
Driver Number of Bits | 3 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232; TIA-232; V.24; V.28 | |
JESD-30 Code | S-XQCC-N32 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 3 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 10 V | |
Output Low Current-Max | 0.0016 A | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.27SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | ||
Receiver Number of Bits | 5 | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max | 1 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm |
Alternate Parts for MAX3241ECTJ+
This table gives cross-reference parts and alternative options found for MAX3241ECTJ+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX3241ECTJ+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX3241ECTJ-T | Line Transceiver, 3 Func, 3 Driver, 5 Rcvr, BICMOS, TQFN-32 | Maxim Integrated Products | MAX3241ECTJ+ vs MAX3241ECTJ-T |
MAX3241ECTJ+T | Line Transceiver, 3 Func, 3 Driver, 5 Rcvr, BICMOS, 7 X 7 MM, ROHS COMPLIANT, TQFN-32 | Maxim Integrated Products | MAX3241ECTJ+ vs MAX3241ECTJ+T |
MAX3241ECTJ | Line Transceiver, 3 Func, 3 Driver, 5 Rcvr, BICMOS, TQFN-32 | Maxim Integrated Products | MAX3241ECTJ+ vs MAX3241ECTJ |