There are no models available for this part yet.
Overview of MAX3261CCJ by Maxim Integrated Products
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 6 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Internet of Things (IoT)
Environmental Monitoring
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Automotive
Consumer Electronics
Security and Surveillance
Healthcare
Communication and Networking
Robotics and Drones
Price & Stock for MAX3261CCJ by Maxim Integrated Products
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 50 |
|
RFQ | ||||
Quest Components | SPECIALTY INTERFACE CIRCUIT, PQFP32 | 11 |
|
$30.5093 / $32.1150 | Buy Now | ||
Rochester Electronics | MAX3261 Single +5V, Fully Integrated, 1.25G Bits/S Laser Diode Driver ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 6499 |
|
$21.4100 / $25.1900 | Buy Now |
CAD Models for MAX3261CCJ by Maxim Integrated Products
Part Data Attributes for MAX3261CCJ by Maxim Integrated Products
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MAXIM INTEGRATED PRODUCTS INC
|
Part Package Code
|
QFP
|
Package Description
|
TQFP-32
|
Pin Count
|
32
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Factory Lead Time
|
4 Weeks
|
Interface IC Type
|
INTERFACE CIRCUIT
|
JESD-30 Code
|
S-PQFP-G32
|
JESD-609 Code
|
e0
|
Length
|
5 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
32
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TFQFP
|
Package Equivalence Code
|
QFP32,.35SQ,32
|
Package Shape
|
SQUARE
|
Package Style
|
FLATPACK, THIN PROFILE, FINE PITCH
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.2 mm
|
Supply Voltage-Max
|
5.25 V
|
Supply Voltage-Min
|
4.75 V
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
YES
|
Technology
|
BIPOLAR
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
QUAD
|
Width
|
5 mm
|
Alternate Parts for MAX3261CCJ
This table gives cross-reference parts and alternative options found for MAX3261CCJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX3261CCJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX3263C/D | Interface Circuit, DIE | Maxim Integrated Products | MAX3261CCJ vs MAX3263C/D |
MAX3263CAG-T | Interface Circuit, BIPolar, PDSO24, 5.30 MM, MO-150, SSOP-24 | Maxim Integrated Products | MAX3261CCJ vs MAX3263CAG-T |
MAX3766EEP+T | Interface Circuit, BIPolar, PDSO20, 0.150 INCH, 0.025 INCH PITCH, MO-137AB, QSOP-20 | Maxim Integrated Products | MAX3261CCJ vs MAX3766EEP+T |
MAX3766EEP+ | Interface Circuit, BIPolar, PDSO20, 0.150 INCH, 0.025 INCH PITCH, LEAD FREE, MO-137AB, QSOP-20 | Maxim Integrated Products | MAX3261CCJ vs MAX3766EEP+ |
IC-NZPQFN24-4X4 | Interface Circuit, 4 X 4 MM, QFN-24 | iC-Haus | MAX3261CCJ vs IC-NZPQFN24-4X4 |
MAX3766EEP-T | Interface Circuit, BIPolar, PDSO20, 0.150 INCH, 0.025 INCH PITCH, MO-137AB, QSOP-20 | Maxim Integrated Products | MAX3261CCJ vs MAX3766EEP-T |
Related Parts for MAX3261CCJ
-
LTC3827EUHSwitching Regulator or Controllers
-
SPA20N60CFDPower Field-Effect Transistors
-
LTC4210-2IS6Power Management Circuits
-
J174Small Signal Field-Effect Transistors
-
5CEFA7F23I7NField Programmable Gate Arrays
-
GRM216R71E102KA01DFixed Capacitors
-
LL101C-GS08Rectifier Diodes
-
MAX6192AESA+Voltage References
-
PTVS10VP1UPTransient Suppressors