Part Details for MAX3265EUE+ by Maxim Integrated Products
Overview of MAX3265EUE+ by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX3265EUE+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | MAX3265 +3.0V To +5.5V, 1.25 Giga Bits Per Second/2.5 Giga Bits Per Second Limiting Amplifier ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 2712 |
|
$12.3600 / $14.5400 | Buy Now |
Part Details for MAX3265EUE+
MAX3265EUE+ CAD Models
MAX3265EUE+ Part Data Attributes
|
MAX3265EUE+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX3265EUE+
Maxim Integrated Products
Telecom Circuit, 1-Func, Bipolar, PDSO16, 4.40 MM, LEAD FREE, EXPOSED PAD, MO-153ABT, TSSOP-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | TSSOP | |
Package Description | 4.40 MM, LEAD FREE, EXPOSED PAD, MO-153ABT, TSSOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 4 Weeks | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max | 0.076 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for MAX3265EUE+
This table gives cross-reference parts and alternative options found for MAX3265EUE+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX3265EUE+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX3265EUE-T | Telecom Circuit, 1-Func, Bipolar, PDSO16, 4.40 MM, EXPOSED PAD, MO-153ABT, TSSOP-16 | Maxim Integrated Products | MAX3265EUE+ vs MAX3265EUE-T |
MAX3265EUE+T | Telecom Circuit, 1-Func, Bipolar, PDSO16, LEAD FREE, TSSOP-16 | Maxim Integrated Products | MAX3265EUE+ vs MAX3265EUE+T |
MAX3265CUE+T | Telecom Circuit, 1-Func, Bipolar, PDSO16, LEAD FREE, TSSOP-16 | Maxim Integrated Products | MAX3265EUE+ vs MAX3265CUE+T |