-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RS-485/RS-422 Transceivers with Preemphasis for High-Speed, Long-Distance Communication, 14-SOIC_N-150_MIL, 14 Pins, -40 to 85C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX3291ESDT
|
Mouser Electronics | RS-422/RS-485 Interface IC RS-485/RS-422 Transceivers with Preempha RoHS: Compliant | 2340 |
|
$8.5800 / $14.0700 | Buy Now |
|
Analog Devices Inc | RS-485/RS-422 Transceivers wit Min Qty: 2500 Package Multiple: 1 | 0 |
|
$6.6400 / $8.3000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX3291ESD+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX3291ESD+T
Analog Devices Inc
RS-485/RS-422 Transceivers with Preemphasis for High-Speed, Long-Distance Communication, 14-SOIC_N-150_MIL, 14 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 14-SOIC_N-150_MIL | |
Pin Count | 14 | |
Manufacturer Package Code | 14-SOIC_N-150_MIL | |
Date Of Intro | 1998-10-23 | |
Samacsys Manufacturer | Analog Devices | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-422; EIA-485 | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 2.4 V | |
Output Low Current-Max | 0.004 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 85 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 3 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 65 ns | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for MAX3291ESD+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX3291ESD+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX3291CSD | LINE TRANSCEIVER, PDSO14, 0.150 INCH, MS-012B, SOIC-14 | Rochester Electronics LLC | MAX3291ESD+T vs MAX3291CSD |
MAX3291CSD+T | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO14, 0.150 INCH, MS-012B, SOIC-14 | Maxim Integrated Products | MAX3291ESD+T vs MAX3291CSD+T |
MAX3291CSD+ | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO14, 0.150 INCH, MS-012B, SOIC-14 | Maxim Integrated Products | MAX3291ESD+T vs MAX3291CSD+ |
MAX3291CSD+T | RS-485/RS-422 Transceivers with Preemphasis for High-Speed, Long-Distance Communication, 14-SOIC_N-150_MIL, 14 Pins, 0 to 70C | Analog Devices Inc | MAX3291ESD+T vs MAX3291CSD+T |
MAX3291ESD+T | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO14, 0.150 INCH, MS-012B, SOIC-14 | Maxim Integrated Products | MAX3291ESD+T vs MAX3291ESD+T |
MAX3291CSD+ | RS-485/RS-422 Transceivers with Preemphasis for High-Speed, Long-Distance Communication, 14-SOIC_N-150_MIL, 14 Pins, 0 to 70C | Analog Devices Inc | MAX3291ESD+T vs MAX3291CSD+ |
MAX3291ESD+ | RS-485/RS-422 Transceivers with Preemphasis for High-Speed, Long-Distance Communication, 14-SOIC_N-150_MIL, 14 Pins, -40 to 85C | Analog Devices Inc | MAX3291ESD+T vs MAX3291ESD+ |
MAX3291ESD+ | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO14, 0.150 INCH, MS-012B, SOIC-14 | Maxim Integrated Products | MAX3291ESD+T vs MAX3291ESD+ |