Part Details for MAX3302EEBA by Maxim Integrated Products
Overview of MAX3302EEBA by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for MAX3302EEBA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MAX3302EEBA-ND
|
DigiKey | IC TRANSCEIVER HALF 1/1 25UCSP Min Qty: 258 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1334 In Stock |
|
$1.1600 | Buy Now |
|
Rochester Electronics | MAX3302 Usb On-The-Go Transceivers And Charge Pump ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1334 |
|
$0.9959 / $1.1700 | Buy Now |
Part Details for MAX3302EEBA
MAX3302EEBA CAD Models
MAX3302EEBA Part Data Attributes
|
MAX3302EEBA
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX3302EEBA
Maxim Integrated Products
Line Driver/Receiver, 1 Driver, BICMOS, PBGA25
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
JESD-30 Code | S-PBGA-B25 | |
JESD-609 Code | e0 | |
Number of Terminals | 25 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 2.8 V | |
Output Low Current-Max | 0.001 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | FBGA | |
Package Equivalence Code | BGA25,5X5,20 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, FINE PITCH | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 30 ns | |
Supply Current-Max | 10 mA | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM |